Filter Your Search
91 - 100 of 53,093 results
![]() |
SN74AUC2G53DCUR
Texas Instruments
|
$0.1674 | Yes | Yes | Active | 1.1 V | YES | 500 MHz | 40 Ω | 4 Ω | 3.6 ns | 3.6 ns | 100 mA | SINGLE-ENDED MULTIPLEXER | CMOS | BUILT-IN SPDT SWITCH | 3.6 V | 1 | 1 | 59 dB | SEPARATE OUTPUT | 10 µA | 2.7 V | 800 mV | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
TS5A4595DCKR
Texas Instruments
|
$0.1706 | Yes | Yes | Active | 3 V | YES | 450 MHz | 16 Ω | 16 Ω | 30 ns | 25 ns | SPST | 5.5 V | NC | 1 | 1 | 82 dB | COMMON OUTPUT | 500 nA | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
1P1G3157QDBVRQ1
Texas Instruments
|
$0.1725 | Yes | Yes | Active | 2.3 V | YES | 300 MHz | 50 Ω | 100 mΩ | 14 ns | 7.5 ns | SPDT | CMOS | NC | 1 | 1 | 57 dB | COMMON OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
NS5B1G385DFT2G
onsemi
|
$0.1730 | Yes | Yes | Obsolete | 4.5 V | YES | 15 Ω | 6 ns | 2 ns | SPST | NO | 1 | 1 | 5.5 V | 2 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | SC-88A (SC-70-5 / SOT-353) | 5 | compliant | 8542.39.00.01 | onsemi | 419A-02 | ||||||||||||||||
![]() |
HEF4051BT-Q100,118
Nexperia
|
$0.1734 | Yes | Active | 5 V | YES | 2.5 kΩ | 25 Ω | 280 ns | 240 ns | SINGLE-ENDED MULTIPLEXER | 8 | 1 | 50 dB | 15 V | 3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SO-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | |||||||||||||||||
![]() |
74HCT2G66DC,125
Nexperia
|
$0.1736 | Yes | Active | 5 V | YES | 128 Ω | 5 Ω | 36 ns | 53 ns | SPST | CMOS | 1 | 2 | 50 dB | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 1 mm | 2 mm | NEXPERIA | SSOP | VSSOP-8 | 8 | compliant | 8542.39.00.01 | Nexperia | SOT765-1 | |||||||||||||||
![]() |
CD74HCT4051M96
Texas Instruments
|
$0.1740 | Yes | Yes | Active | 5 V | YES | 180 MHz | 270 Ω | 10 Ω | 83 ns | 68 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 5.5 V | 1 | 1 | 73 dB | COMMON OUTPUT | 10 V | 4.5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
![]() |
TS5A4597DCKR
Texas Instruments
|
$0.1755 | Yes | Yes | Active | 3 V | YES | 450 MHz | 16 Ω | 35 ns | 30 ns | SPST | 5.5 V | NC | 1 | 1 | 85 dB | COMMON OUTPUT | 50 µA | 5.5 V | 2.7 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SC-70, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
TS5A3166DCKR
Texas Instruments
|
$0.1785 | Yes | Yes | Active | 1.8 V | YES | 200 MHz | 3.4 Ω | 19 ns | 17.5 ns | SPST | 7 V | -500 mV | NO | 1 | 1 | 64 dB | SEPARATE OUTPUT | 800 nA | 5.5 V | 1.65 V | MAKE-BEFORE-BREAK | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TEXAS INSTRUMENTS INC | SOIC | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
HEF4053BT,653
Nexperia
|
$0.1788 | Yes | Active | 15 V | YES | 175 Ω | 5 Ω | 140 ns | 220 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 15 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOP | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1995-01-01 |