Filter Your Search
81 - 90 of 20,462 results
|
BD6971FV-E2
ROHM Semiconductor
|
$0.8454 | Yes | Active | 12 V | YES | 1 A | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 8 mA | 17 V | 3.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.25 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||
![]() |
DRV8702DQRHBRQ1
Texas Instruments
|
$0.8653 | Yes | Yes | Active | 13.5 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 45 V | 5.5 V | AUTOMOTIVE | S-PQCC-N32 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | VQFN-32 | 2017-03-26 | |||||||||||
![]() |
MTD6502B-LC1-02
Microchip Technology Inc
|
$0.8655 | Yes | Obsolete | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 | DFN | 10 | ||||||||||
![]() |
MTD6502B-LC1-01
Microchip Technology Inc
|
$0.8655 | Yes | Active | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.29.00.95 | Microchip | 3 X 3 MM, 0.80 MM HEIGHT, PLASTIC, TDFN-10 | DFN | 10 | |||||||||
|
BD61248NUX-E2
ROHM Semiconductor
|
$0.8686 | Yes | Active | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3 mA | 16 V | 4.5 V | INDUSTRIAL | S-PDSO-N10 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | VSON-10 | ||||||||||||||
|
MP6513GJ-Z
Monolithic Power Systems
|
$0.8771 | Yes | Active | 5 V | YES | STEPPER MOTOR CONTROLLER | ITS ALSO WORKING WITH BRUSHLESS DC MOTOR SO ONLY LEAF CLASS AMTC BLDC | 1 | 21 V | 2.5 V | AUTOMOTIVE | R-PDSO-G6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 2.9 mm | 1 mm | 1.6 mm | MONOLITHIC POWER SYSTEMS INC | compliant | EAR99 | 8542.39.00.01 | Monolithic Power Systems (MPS) | ||||||||||||||||
![]() |
DRV8847PWR
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP-16 | 2018-12-08 | ||||||||
![]() |
DRV10974PWPR
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18 V | 4.4 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments | HTSSOP-16 | 2018-03-10 | ||||||||||||
![]() |
DRV8847PWPR
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | HTSSOP-16 | 2018-07-21 | ||||||||
![]() |
DRV8847RTER
Texas Instruments
|
$0.8859 | Yes | Yes | Active | 12 V | YES | 2 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 3.5 mA | 18 V | 2.7 V | AUTOMOTIVE | S-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | WQFN-16 | 2018-12-08 |