Filter Your Search
71 - 80 of 20,462 results
![]() |
MTD6508-ADJE/JQ
Microchip Technology Inc
|
$0.8126 Buy | Yes | Yes | Active | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 10 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 550 µm | 4 mm | MICROCHIP TECHNOLOGY INC | UQFN-16 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||
|
STSPIN32F0251Q
STMicroelectronics
|
$0.8192 Buy | Yes | Active | BRUSHLESS DC MOTOR CONTROLLER | STMICROELECTRONICS | compliant | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||
![]() |
DRV8838DSGR
Texas Instruments
|
$0.8201 Buy | Yes | Yes | Active | 3 V | YES | 1.9 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BD69740FV-GE2
ROHM Semiconductor
|
$0.8300 Buy | Yes | Active | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 17 V | 4.3 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||
![]() |
DRV8876NPWPR
Texas Instruments
|
$0.8326 Buy | Yes | Yes | Active | 24 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 37 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | DUAL | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-08-15 | ||||||||||||
|
MTD6508T-E/NA
Microchip Technology Inc
|
$0.8375 Buy | Yes | Active | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 10 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 550 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.50 MM HEIGHT, UDFN-10 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
MTD6508-E/NA
Microchip Technology Inc
|
$0.8375 Buy | Yes | Active | 5 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | CMOS | 1 | 10 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-N10 | e3 | 125 °C | -40 °C | TS 16949 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 550 µm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.50 MM HEIGHT, UDFN-10 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||
|
BD61243FV-GE2
ROHM Semiconductor
|
$0.8389 Buy | Yes | Active | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | SEATED HT-CALCULATED | 1 | 16 V | 5.5 V | INDUSTRIAL | R-PDSO-G14 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | 5 X 6.40 MM, 1.35 MM HEIGHT, HALOGEN FREE, SSOP-14 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||
|
BRD1160C-TL
Power Integrations
|
$0.8398 Buy | Active | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | R-PDSO-G20 | 125 °C | -20 °C | 20 | PLASTIC/EPOXY | HLSSOP | SOP20/24,.54,30 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 750 µm | DUAL | 10.8 mm | 1.45 mm | 9.4 mm | POWER INTEGRATIONS INC | INSOP-24/20 | compliant | Power Integrations | ||||||||||||||||||||
|
BD67173NUX-E2
ROHM Semiconductor
|
$0.8439 Buy | Yes | Active | 5 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.2 V | OTHER | S-PDSO-N10 | 95 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | ROHM CO LTD | 3 X 3 MM, 0.60 MM HEIGHT, VSON-10 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |