Parametric results for: tmp814pwr under Motion Control Electronics

Filter Your Search

61 - 70 of 20,462 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV8833CPWP
Texas Instruments
$0.7454 Yes Yes Obsolete 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments
TB67H450AFNG(O,EL)
Toshiba America Electronic Components
$0.7540 Yes Active 24 V YES 3 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER BCDMOS 1 44 V 4.5 V R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm TOSHIBA CORP HSOP-8 unknown Toshiba
TB67H451AFNG(O,EL)
Toshiba America Electronic Components
$0.7540 Active 24 V YES 3 A HALF BRIDGE BRUSH DC MOTOR CONTROLLER BCDMOS 1 44 V 4.5 V R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG GULL WING 1.27 mm DUAL 4.9 mm 1.7 mm 3.9 mm TOSHIBA CORP HSOP-8 unknown Toshiba
BA6406F-E2
ROHM Semiconductor
$0.7546 Yes Yes Active 12 V YES 12 V 70 mA BRUSHLESS DC MOTOR CONTROLLER DUMMY VAL 1 5 mA 28 V 4 V INDUSTRIAL R-PDSO-G8 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 5 mm 1.71 mm 4.4 mm ROHM CO LTD compliant ROHM Semiconductor SOIC 8
LM4570LQ/NOPB
Texas Instruments
$0.7555 Yes Yes Active 3 V YES BRUSH DC MOTOR CONTROLLER 1 5.3 V 5.5 mA 5.5 V 2.4 V INDUSTRIAL S-XQCC-N8 Not Qualified e3 3 85 °C -40 °C 260 30 8 UNSPECIFIED HVQCCN LCC8,.08SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC GREEN, WQFN-8 compliant EAR99 8542.39.00.01
BD61251FV-E2
ROHM Semiconductor
$0.7595 Yes Active 12 V YES 10 mA BRUSHLESS DC MOTOR CONTROLLER 1 16 V 4.5 V INDUSTRIAL R-PDSO-G16 1 105 °C -40 °C 16 PLASTIC/EPOXY LSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.35 mm 4.4 mm ROHM CO LTD SSOP-16 compliant EAR99 8542.39.00.01 ROHM Semiconductor
PM75RSA060
Powerex Power Semiconductors
$0.7651 Obsolete 15 V NO 150 A AC MOTOR CONTROLLER HYBRID 1 60 mA 16.5 V 13.5 V R-XXMA-X25 Not Qualified 25 UNSPECIFIED XMA MODULE,19LEAD,4.3 RECTANGULAR MICROELECTRONIC ASSEMBLY UNSPECIFIED UNSPECIFIED POWEREX INC , MODULE,19LEAD,4.3 unknown EAR99 8542.39.00.01 MODULE 25
TPIC2030DBTRG4
Texas Instruments
$0.7672 Yes Yes Active 5 V YES 2.5 A DISK DRIVE MOTOR CONTROLLER 1 5.5 V 4.5 V COMMERCIAL EXTENDED R-PDSO-G44 e4 2 75 °C -20 °C 260 30 44 PLASTIC/EPOXY TSSOP TSSOP44,.25,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 11.15 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-44 compliant EAR99 Texas Instruments
DRV8839DSSR
Texas Instruments
$0.8063 Yes Yes Active 3 V YES 1.9 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 11V SUPPLY 1 1.5 mA 7 V 1.8 V INDUSTRIAL R-PDSO-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.08,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-12 compliant EAR99 8542.39.00.01 Texas Instruments
BD6965NUX-TR
ROHM Semiconductor
$0.8084 Yes Active 5 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER BCDMOS 1 6 mA 5.5 V 2 V INDUSTRIAL R-PDSO-N8 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 600 µm 2 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor