Filter Your Search
61 - 70 of 20,461 results
![]() |
DRV8833CPWP
Texas Instruments
|
$0.7454 | Yes | Yes | Obsolete | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
TB67H450AFNG(O,EL)
Toshiba America Electronic Components
|
$0.7540 | Yes | Active | 24 V | YES | 3 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 44 V | 4.5 V | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TOSHIBA CORP | HSOP-8 | unknown | Toshiba | ||||||||||||||||
|
TB67H451AFNG(O,EL)
Toshiba America Electronic Components
|
$0.7540 | Active | 24 V | YES | 3 A | HALF BRIDGE BRUSH DC MOTOR CONTROLLER | BCDMOS | 1 | 44 V | 4.5 V | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.7 mm | 3.9 mm | TOSHIBA CORP | HSOP-8 | unknown | Toshiba | |||||||||||||||||||
![]() |
BA6406F-E2
ROHM Semiconductor
|
$0.7546 | Yes | Yes | Active | 12 V | YES | 12 V | 70 mA | BRUSHLESS DC MOTOR CONTROLLER | DUMMY VAL | 1 | 5 mA | 28 V | 4 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.71 mm | 4.4 mm | ROHM CO LTD | compliant | ROHM Semiconductor | SOIC | 8 | ||||||||||
![]() |
LM4570LQ/NOPB
Texas Instruments
|
$0.7555 | Yes | Yes | Active | 3 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 5.3 V | 5.5 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVQCCN | LCC8,.08SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, WQFN-8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
BD61251FV-E2
ROHM Semiconductor
|
$0.7595 | Yes | Active | 12 V | YES | 10 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 1 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | SSOP-16 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||
![]() |
PM75RSA060
Powerex Power Semiconductors
|
$0.7651 | Obsolete | 15 V | NO | 150 A | AC MOTOR CONTROLLER | HYBRID | 1 | 60 mA | 16.5 V | 13.5 V | R-XXMA-X25 | Not Qualified | 25 | UNSPECIFIED | XMA | MODULE,19LEAD,4.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | POWEREX INC | , MODULE,19LEAD,4.3 | unknown | EAR99 | 8542.39.00.01 | MODULE | 25 | ||||||||||||||||||||
![]() |
TPIC2030DBTRG4
Texas Instruments
|
$0.7672 | Yes | Yes | Active | 5 V | YES | 2.5 A | DISK DRIVE MOTOR CONTROLLER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDSO-G44 | e4 | 2 | 75 °C | -20 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TSSOP | TSSOP44,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 11.15 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-44 | compliant | EAR99 | Texas Instruments | |||||||||||
![]() |
DRV8839DSSR
Texas Instruments
|
$0.8063 | Yes | Yes | Active | 3 V | YES | 1.9 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 11V SUPPLY | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | R-PDSO-N12 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
BD6965NUX-TR
ROHM Semiconductor
|
$0.8084 | Yes | Active | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | BCDMOS | 1 | 6 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 2 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |