Parametric results for: bts7710gpntma1 under Motion Control Electronics

Filter Your Search

51 - 60 of 20,461 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV8212DSGR
Texas Instruments
$0.6385 Buy Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER T ALSO HAS 0 TO 11 V MOTOR SUPPLY VOLTAGE 1 11 mA 5.5 V 1.65 V AUTOMOTIVE S-PDSO-N8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments
DRV10964FFDSNR
Texas Instruments
$0.6472 Buy Yes Yes Active 5 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V AUTOMOTIVE S-PDSO-N10 e4 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments USON-10 EAR99 8542.39.00.01 2016-03-04
TLE4208GXUMA2
Infineon Technologies AG
$0.6750 Buy Yes Yes Active 13.2 V YES 1 A BRUSH DC MOTOR CONTROLLER BIPOLAR 2 18 V 5 V R-PDSO-G28 NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 18.1 mm 2.65 mm 7.6 mm INFINEON TECHNOLOGIES AG compliant Infineon GREEN, PLASTIC, SOP-28 EAR99 8542.39.00.01
BD6369GUL-E2
ROHM Semiconductor
$0.6888 Buy Yes Yes Not Recommended 5 V YES 500 mA VOICE COIL MOTOR CONTROLLER 1 1.4 mA 5.5 V 2.5 V OTHER S-PBGA-B15 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 15 PLASTIC/EPOXY VFBGA BGA15,4X4,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 500 µm BOTTOM 2.1 mm 550 µm 2.1 mm ROHM CO LTD compliant ROHM Semiconductor EAR99 8542.39.00.01 BGA 15
DRV10963PDSNT
Texas Instruments
$0.7004 Buy Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments USON-10 EAR99
DRV8833CRTET
Texas Instruments
$0.7139 Buy Yes Yes Obsolete 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments WQFN-16 EAR99 8542.39.00.01
DRV8850RGYT
Texas Instruments
$0.7222 Buy Yes Yes Obsolete 4.2 V YES 9.5 A BRUSH DC MOTOR CONTROLLER 1 5.5 V 2 V INDUSTRIAL R-PQCC-N24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24/28,.14X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5.5 mm 1 mm 3.5 mm TEXAS INSTRUMENTS INC compliant Texas Instruments VQFN-24 EAR99 8542.39.00.01
DRV10866DSCR
Texas Instruments
$0.7302 Buy Yes Yes Active 3 V YES 850 mA BRUSHLESS DC MOTOR CONTROLLER 1 3.5 mA 5.5 V 1.65 V INDUSTRIAL S-PDSO-N10 Not Qualified e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SON-10 EAR99 8542.39.00.01
DRV8837DSGR
Texas Instruments
$0.7308 Buy Yes Yes Active 3 V YES 1.9 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 8542.39.00.01
DRV10964FFDSNT
Texas Instruments
$0.7441 Buy Yes Yes Active 5 V YES 1.8 A BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V AUTOMOTIVE S-PDSO-N10 e4 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC compliant Texas Instruments USON-10 EAR99 2016-03-04