Parametric results for: fpal30sl60 under Motion Control Electronics

Filter Your Search

41 - 50 of 20,461 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV10963JADSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JJDSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JMDSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
DRV10963JUDSNR
Texas Instruments
$0.6087 Yes Yes End Of Life 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 2.1 V INDUSTRIAL S-PDSO-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 600 µm 3 mm TEXAS INSTRUMENTS INC USON-10 compliant EAR99 Texas Instruments
BD61241FV-GE2
ROHM Semiconductor
$0.6096 Yes Obsolete 12 V YES 1.2 A BRUSHLESS DC MOTOR CONTROLLER 1 16 V 5.5 V INDUSTRIAL R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY LSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 5 mm 1.35 mm 4.4 mm ROHM CO LTD compliant EAR99 ROHM Semiconductor 8542.39.00.01
DRV8833CPWPR
Texas Instruments
$0.6214 Yes Yes Active 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant EAR99 Texas Instruments
DRV8833CRTER
Texas Instruments
$0.6214 Yes Yes Active 5 V YES 1 A BRUSH DC MOTOR CONTROLLER ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY 1 3 mA 10.8 V 2.7 V INDUSTRIAL S-PQCC-N16 e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 800 µm 3 mm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 Texas Instruments
A3901SEJTR-T
Allegro MicroSystems LLC
$0.6254 Yes Yes Active 3 V YES 400 mA STEPPER MOTOR CONTROLLER BIPOLAR CONTROL FOR TWO DC MOTORS 1 5.5 V 2.5 V COMMERCIAL EXTENDED S-XDSO-N10 Not Qualified e3 1 85 °C -20 °C 260 40 10 UNSPECIFIED HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm DUAL 3 mm 750 µm 3 mm ALLEGRO MICROSYSTEMS LLC MO-229WEED, DFN-10 compliant EAR99 Allegro Microsystems 8542.39.00.01 SON 10
DRV2603RUNT
Texas Instruments
$0.6267 Yes Yes Active 3.6 V YES BRUSH DC MOTOR CONTROLLER 1 3.6 V 5.2 V 2.5 V INDUSTRIAL S-PQCC-N10 e4 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC QFN-10 compliant EAR99 Texas Instruments 8542.39.00.01 QFN 10
NTE1844
NTE Electronics Inc
$0.6376 Obsolete 12 V NO 1.2 mA COMMERCIAL Not Qualified 70 °C -20 °C 4 PLASTIC/EPOXY SIP4,.05,80 2 mm SINGLE NTE ELECTRONICS INC unknown EAR99 8542.39.00.01