Filter Your Search
41 - 50 of 20,461 results
![]() |
DRV10963JADSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | ||||||||||||
![]() |
DRV10963JJDSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | ||||||||||||
![]() |
DRV10963JMDSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | ||||||||||||
![]() |
DRV10963JUDSNR
Texas Instruments
|
$0.6087 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | USON-10 | compliant | EAR99 | Texas Instruments | ||||||||||||
|
BD61241FV-GE2
ROHM Semiconductor
|
$0.6096 Buy | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 5.5 V | INDUSTRIAL | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | LSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5 mm | 1.35 mm | 4.4 mm | ROHM CO LTD | compliant | EAR99 | ROHM Semiconductor | 8542.39.00.01 | ||||||||||||||
![]() |
DRV8833CPWPR
Texas Instruments
|
$0.6214 Buy | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | HTSSOP-16 | compliant | EAR99 | Texas Instruments | |||||||||
![]() |
DRV8833CRTER
Texas Instruments
|
$0.6214 Buy | Yes | Yes | Active | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | EAR99 | Texas Instruments | |||||||||
![]() |
A3901SEJTR-T
Allegro MicroSystems LLC
|
$0.6254 Buy | Yes | Yes | Active | 3 V | YES | 400 mA | STEPPER MOTOR CONTROLLER | BIPOLAR | CONTROL FOR TWO DC MOTORS | 1 | 5.5 V | 2.5 V | COMMERCIAL EXTENDED | S-XDSO-N10 | Not Qualified | e3 | 1 | 85 °C | -20 °C | 260 | 40 | 10 | UNSPECIFIED | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 750 µm | 3 mm | ALLEGRO MICROSYSTEMS LLC | MO-229WEED, DFN-10 | compliant | EAR99 | Allegro Microsystems | 8542.39.00.01 | SON | 10 | ||||
![]() |
DRV2603RUNT
Texas Instruments
|
$0.6267 Buy | Yes | Yes | Active | 3.6 V | YES | BRUSH DC MOTOR CONTROLLER | 1 | 3.6 V | 5.2 V | 2.5 V | INDUSTRIAL | S-PQCC-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | QFN-10 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 | QFN | 10 | ||||||||
|
NTE1844
NTE Electronics Inc
|
$0.6376 Buy | Obsolete | 12 V | NO | 1.2 mA | COMMERCIAL | Not Qualified | 70 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.05,80 | 2 mm | SINGLE | NTE ELECTRONICS INC | unknown | EAR99 | 8542.39.00.01 |