Parametric results for: tmp814pwr under Motion Control Electronics

Filter Your Search

21 - 30 of 20,462 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP8063-E/MD
Microchip Technology Inc
$0.4497 Buy Yes Active 12 V YES BRUSHLESS DC MOTOR CONTROLLER 1 14 V 2 V AUTOMOTIVE S-PDSO-N8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY HVSON SOLCC8,.16,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm MICROCHIP TECHNOLOGY INC DFN-8 compliant EAR99 8542.39.00.01 Microchip
TC647BEUA
Microchip Technology Inc
$0.4590 Buy Yes Yes Active 5 V YES BRUSHLESS DC MOTOR CONTROLLER 1 400 µA 5.5 V 3 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MICROCHIP TECHNOLOGY INC PLASTIC, MSOP-8 compliant EAR99 8542.39.00.01 Microchip MSOP 8
BD6981FVM-GTR
ROHM Semiconductor
$0.5015 Buy Yes Active 12 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 16 V 2.8 V INDUSTRIAL R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSSOP TSSOP8,.16 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
DRV8220DRLR
Texas Instruments
$0.5032 Buy Yes Yes Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 2 mA 18 V 4.5 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
BU69090NUX-TR
ROHM Semiconductor
$0.5060 Buy Yes Active 5 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER 1 5.5 V 1.8 V INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 3 mm 650 µm 2 mm ROHM CO LTD VSON-8 compliant EAR99 8542.39.00.01 ROHM Semiconductor 2017-12-19
DRV777PWR
Texas Instruments
$0.5185 Buy Yes Yes Active 3.3 V YES 1 A STEPPER MOTOR CONTROLLER 1 20 V 5 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP-16 compliant EAR99 8542.39.00.01 Texas Instruments
ZXBM5210-S-13
Diodes Incorporated
$0.5207 Buy Yes Obsolete 12 V YES 1.5 A FULL BRIDGE BRUSH DC MOTOR CONTROLLER 1 18 V 3 V INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated
TMP814PWR
Texas Instruments
$0.5231 Buy Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC PLASTIC, TSSOP-20 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP 20
BD6968FVM-TR
ROHM Semiconductor
$0.5401 Buy Yes Active 12 V YES 800 mA 1-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 7 mA 14 V 3.3 V INDUSTRIAL R-PDSO-G10 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VSSOP TSSOP10,.16,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor
BD6967FVM-TR
ROHM Semiconductor
$0.5401 Buy Yes Active 12 V YES 800 mA BRUSHLESS DC MOTOR CONTROLLER 1 7 mA 14 V 3.3 V INDUSTRIAL R-PDSO-G10 Not Qualified 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY VSSOP TSSOP10,.16,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 2.9 mm 900 µm 2.8 mm ROHM CO LTD compliant EAR99 8542.39.00.01 ROHM Semiconductor