Parametric results for: BD63520AEFV-E2 under Motion Control Electronics

Filter Your Search

11 - 20 of 20,303 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDRV8220DRLR
Texas Instruments
$0.3814 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE R-PDSO-F6 125 °C -40 °C 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC
DRV8601DRBR
Texas Instruments
$0.3841 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2 mA 5.5 V 2.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,25 SQUARE SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 3 mm 1 mm 3 mm TEXAS INSTRUMENTS INC SON 3 X 3 MM. GREEN ,PLASTIC, SON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
DRV8601NMBR
Texas Instruments
$0.3841 Yes Yes Active 3.3 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 5.5 V 2.5 V INDUSTRIAL S-PBGA-B8 e1 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 2 mm 1 mm 2 mm TEXAS INSTRUMENTS INC NFBGA-8 compliant Texas Instruments
DRV8212DRLR
Texas Instruments
$0.3923 Yes Yes Active 3.3 V YES 4 A BRUSH DC MOTOR CONTROLLER 1 11 mA 5.5 V 1.65 V R-PDSO-F6 e3 1 125 °C -40 °C 260 6 PLASTIC/EPOXY VSOF FL6,.047,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE Matte Tin (Sn) FLAT 500 µm DUAL 1.6 mm 600 µm 1.2 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant Texas Instruments
BD1754HFN-TR
ROHM Semiconductor
$0.3998 Yes Yes Not Recommended 3.6 V YES BRUSH DC MOTOR CONTROLLER 1 5.5 V 2.7 V OTHER R-PDSO-F8 Not Qualified 85 °C -30 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSOF SOLCC8,.12,25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE FLAT 650 µm DUAL 2.9 mm 600 µm 2.8 mm ROHM CO LTD SON 2.90 X 3 MM, ROHS COMPLIANT, HSON-8 8 compliant EAR99 8542.39.00.01 ROHM Semiconductor
TMP816PWR
Texas Instruments
$0.4051 Yes Yes Active 12 V YES 50 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 14 mA 16 V 6 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
AMT49702KLPATR
Allegro MicroSystems LLC
$0.4078 Yes Obsolete YES BRUSHLESS DC MOTOR CONTROLLER DMOS ALSO DRIVES STEPPER MOTOR 1 15 V 3.5 V AUTOMOTIVE R-PDSO-G16 e3 2 125 °C -40 °C 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ALLEGRO MICROSYSTEMS LLC TSSOP-16 compliant EAR99 8542.39.00.01 Allegro Microsystems 2017-09-07
DRV8837CDSGR
Texas Instruments
$0.4130 Yes Yes Active 3 V YES 1.2 A BRUSH DC MOTOR CONTROLLER 1 1.5 mA 7 V 1.8 V INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 Texas Instruments 2016-07-27
PDRV8220DSGR
Texas Instruments
$0.4238 No Active 12 V YES 1.76 A BRUSH DC MOTOR CONTROLLER 1 18 V 4.5 V AUTOMOTIVE S-PDSO-N8 125 °C -40 °C 8 PLASTIC/EPOXY SOLCC8(UNSPEC) SQUARE NO LEAD DUAL TEXAS INSTRUMENTS INC WSON-8 compliant
TMP815PWR
Texas Instruments
$0.4494 Yes Yes Active 12 V YES 20 mA BRUSHLESS DC MOTOR CONTROLLER BIPOLAR 1 9.5 mA 16 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments