Filter Your Search
21 - 30 of 20,462 results
|
MCP8063-E/MD
Microchip Technology Inc
|
$0.4497 Buy | Yes | Active | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 14 V | 2 V | AUTOMOTIVE | S-PDSO-N8 | e3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 1 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||
![]() |
TC647BEUA
Microchip Technology Inc
|
$0.4590 Buy | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 400 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | MSOP | 8 | |||||
|
BD6981FVM-GTR
ROHM Semiconductor
|
$0.5015 Buy | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 2.8 V | INDUSTRIAL | R-PDSO-G8 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||||
|
DRV8220DRLR
Texas Instruments
|
$0.5032 Buy | Yes | Yes | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 2 mA | 18 V | 4.5 V | R-PDSO-F6 | e3 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSOF | FL6,.047,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Matte Tin (Sn) | FLAT | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | Texas Instruments | ||||||||||||
|
BU69090NUX-TR
ROHM Semiconductor
|
$0.5060 Buy | Yes | Active | 5 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 3 mm | 650 µm | 2 mm | ROHM CO LTD | VSON-8 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | 2017-12-19 | |||||||||||||
![]() |
DRV777PWR
Texas Instruments
|
$0.5185 Buy | Yes | Yes | Active | 3.3 V | YES | 1 A | STEPPER MOTOR CONTROLLER | 1 | 20 V | 5 V | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
|
ZXBM5210-S-13
Diodes Incorporated
|
$0.5207 Buy | Yes | Obsolete | 12 V | YES | 1.5 A | FULL BRIDGE BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 3 V | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
![]() |
TMP814PWR
Texas Instruments
|
$0.5231 Buy | Yes | Yes | Active | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | PLASTIC, TSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | TSSOP | 20 | ||||
|
BD6968FVM-TR
ROHM Semiconductor
|
$0.5401 Buy | Yes | Active | 12 V | YES | 800 mA | 1-PHASE BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 mA | 14 V | 3.3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSSOP | TSSOP10,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | ||||||||||||
|
BD6967FVM-TR
ROHM Semiconductor
|
$0.5401 Buy | Yes | Active | 12 V | YES | 800 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 7 mA | 14 V | 3.3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | VSSOP | TSSOP10,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2.9 mm | 900 µm | 2.8 mm | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |