Filter Your Search
51 - 60 of 20,462 results
|
DRV8212DSGR
Texas Instruments
|
$0.6385 Buy | Yes | Yes | Active | 3.3 V | YES | 4 A | BRUSH DC MOTOR CONTROLLER | T ALSO HAS 0 TO 11 V MOTOR SUPPLY VOLTAGE | 1 | 11 mA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | ||||||||||
![]() |
DRV10964FFDSNR
Texas Instruments
|
$0.6472 Buy | Yes | Yes | Active | 5 V | YES | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | USON-10 | EAR99 | 8542.39.00.01 | 2016-03-04 | |||||||||
![]() |
TLE4208GXUMA2
Infineon Technologies AG
|
$0.6750 Buy | Yes | Yes | Active | 13.2 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 2 | 18 V | 5 V | R-PDSO-G28 | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 18.1 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | GREEN, PLASTIC, SOP-28 | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
BD6369GUL-E2
ROHM Semiconductor
|
$0.6888 Buy | Yes | Yes | Not Recommended | 5 V | YES | 500 mA | VOICE COIL MOTOR CONTROLLER | 1 | 1.4 mA | 5.5 V | 2.5 V | OTHER | S-PBGA-B15 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | PLASTIC/EPOXY | VFBGA | BGA15,4X4,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 2.1 mm | 550 µm | 2.1 mm | ROHM CO LTD | compliant | ROHM Semiconductor | EAR99 | 8542.39.00.01 | BGA | 15 | |||||||||
![]() |
DRV10963PDSNT
Texas Instruments
|
$0.7004 Buy | Yes | Yes | End Of Life | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | USON-10 | EAR99 | ||||||||||||
![]() |
DRV8833CRTET
Texas Instruments
|
$0.7139 Buy | Yes | Yes | Obsolete | 5 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | ALSO OPERATES WITH THE RANGE OF 0V TO 5.5V SUPPLY | 1 | 3 mA | 10.8 V | 2.7 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WQFN-16 | EAR99 | 8542.39.00.01 | ||||||||
![]() |
DRV8850RGYT
Texas Instruments
|
$0.7222 Buy | Yes | Yes | Obsolete | 4.2 V | YES | 9.5 A | BRUSH DC MOTOR CONTROLLER | 1 | 5.5 V | 2 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24/28,.14X.2,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5.5 mm | 1 mm | 3.5 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | VQFN-24 | EAR99 | 8542.39.00.01 | ||||||||
![]() |
DRV10866DSCR
Texas Instruments
|
$0.7302 Buy | Yes | Yes | Active | 3 V | YES | 850 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 3.5 mA | 5.5 V | 1.65 V | INDUSTRIAL | S-PDSO-N10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 800 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SON-10 | EAR99 | 8542.39.00.01 | |||||||
![]() |
DRV8837DSGR
Texas Instruments
|
$0.7308 Buy | Yes | Yes | Active | 3 V | YES | 1.9 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | 8542.39.00.01 | |||||||
![]() |
DRV10964FFDSNT
Texas Instruments
|
$0.7441 Buy | Yes | Yes | Active | 5 V | YES | 1.8 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 5.5 V | 2.1 V | AUTOMOTIVE | S-PDSO-N10 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 600 µm | 3 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | USON-10 | EAR99 | 2016-03-04 |