Parametric results for: lm75bdp,118 under Temperature Sensors

Filter Your Search

1 - 10 of 20,616 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EMC1843T-1E/RW
Microchip Technology Inc
$0.1300 Buy Yes Active YES 2-WIRE INTERFACE 1.5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TS 16949 11 432 µA 400 mV 3.6 V 1.62 V e3 125 °C -40 °C SURFACE MOUNT 8 PLASTIC SQUARE Matte Tin (Sn) SOLDER 2 mm 730 µm 2 mm MICROCHIP TECHNOLOGY INC WDFN-8 compliant EAR99 8542.39.00.01 Microchip
TMP235A4DBZR
Texas Instruments
$0.1338 Buy Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-26
TMP236A4DBZR
Texas Instruments
$0.1338 Buy Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-26
TMP235A4DCKR
Texas Instruments
$0.1479 Buy Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments 2017-12-17
TMP236A4DCKR
Texas Instruments
$0.1492 Buy Yes Yes Active YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-05-18
TMP235AQDBZRQ1
Texas Instruments
$0.1638 Buy Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP236AQDBZRQ1
Texas Instruments
$0.1638 Buy Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 3.1 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP235AEDBZRQ1
Texas Instruments
$0.1785 Buy Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP235AQDCKRQ1
Texas Instruments
$0.1798 Buy Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP235AEDCKRQ1
Texas Instruments
$0.1902 Buy Yes Yes Active YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09