Filter Your Search
1 - 10 of 20,666 results
![]() |
TMP235A4DBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-08-26 | Texas Instruments | ||||||
![]() |
TMP236A4DBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-08-26 | Texas Instruments | ||||||
![]() |
TMP235A4DCKR
Texas Instruments
|
$0.1479 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 2017-12-17 | Texas Instruments | |||||||
![]() |
TMP236A4DCKR
Texas Instruments
|
$0.1492 | Yes | Yes | Active | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-05-18 | Texas Instruments | ||||||
![]() |
TMP235AQDBZRQ1
Texas Instruments
|
$0.1638 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | ||||
![]() |
TMP236AQDBZRQ1
Texas Instruments
|
$0.1638 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | ||||
![]() |
TMP235AEDBZRQ1
Texas Instruments
|
$0.1785 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | ||||
![]() |
TMP235AQDCKRQ1
Texas Instruments
|
$0.1798 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | ||||
|
MCP9701T-E/TT
Microchip Technology Inc
|
$0.1873 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
![]() |
TMP235AEDCKRQ1
Texas Instruments
|
$0.1902 | Yes | Yes | Active | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments |