Parametric results for: TC6501P085VCTTR under Temperature Sensors

Filter Your Search

81 - 90 of 20,666 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMT90DBZT
Texas Instruments
$0.3432 No Obsolete YES 4 Cel 2 kΩ PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 130 µA 1.75 V 100 mV 10 V 4.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.005 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
TMP1075NDRLR
Texas Instruments
$0.3455 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 3.6 V 1.62 V e4 125 °C -40 °C SURFACE MOUNT 6 FL6,.047,20 RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 1.2 mm 550 µm 1.6 mm TEXAS INSTRUMENTS INC SOT563-6 compliant Texas Instruments
TMP144YMTR
Texas Instruments
$0.3526 Yes Yes Active YES 1-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 3 µA 2.64 V 400 mV 3.6 V 1.4 V 125 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY BGA4,2X2,16 RECTANGULAR Copper/Nickel/Palladium (Cu/Ni/Pd) SOLDER 760 µm 132 µm 960 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant Texas Instruments
MCP9701AT-E/LT
Microchip Technology Inc
$0.3593 Yes Yes Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 3.1 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP9700BT-E/TT
Microchip Technology Inc
$0.3622 Yes Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.005 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip
MCP9700A-E/TO
Microchip Technology Inc
$0.3777 Yes Yes Active NO 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 ROUND Matte Tin (Sn) SOLDER 4.826 mm 4.826 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
PCT2075DP,118
NXP Semiconductors
$0.3808 Yes Active NXP SEMICONDUCTORS TSSOP-8 compliant EAR99 8542.39.00.01 NXP TSSOP 8 SOT505-1
MCP9700T-H/LT
Microchip Technology Inc
$0.3817 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 150 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
LM62CIM3X/NOPB
Texas Instruments
$0.3827 Yes Yes Active YES 3 Cel 0.8 Cel 4.4 kΩ PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 130 µA 1.88 V 480 mV 10 V 2.7 V BIPOLAR e3 90 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.4 mm 940 µm 2.92 mm TEXAS INSTRUMENTS INC TO-236 compliant EAR99 8542.39.00.01 Texas Instruments
LM62CIM3/NOPB
Texas Instruments
$0.3827 No Obsolete YES 3 Cel 0.8 Cel 4.4 kΩ PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 130 µA 1.88 V 480 mV 10 V 2.7 V BIPOLAR e3 90 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.4 mm 940 µm 2.92 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments