Parametric results for: TC6501P085VCTTR under Temperature Sensors

Filter Your Search

71 - 80 of 20,666 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMT86LP
Texas Instruments
$0.3124 Buy Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 8.1 µA 5.5 V 2.2 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 6.1 mm 4.83 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, TO-92, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM335Z
STMicroelectronics
$0.3125 Buy Yes Active NO 1 Cel 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 5 mA 3.01 V 2.95 V BIPOLAR e3 100 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 ROUND Matte Tin (Sn) SOLDER 4 mm 5 mm 5 mm STMICROELECTRONICS PLASTIC, TO-92, 3 PIN compliant EAR99 STMicroelectronics
LM20BIM7/NOPB
Texas Instruments
$0.3172 Buy Yes Obsolete YES 1.5 Cel 0.4 Cel 10 µA 160 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 7 µA 5.5 V 2.4 V CMOS e3 130 °C -55 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR MATTE TIN SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SC-70, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM135Z
STMicroelectronics
$0.3219 Buy Yes Active NO 1 Cel 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 5 mA 3.01 V 2.95 V BIPOLAR e3 150 °C -55 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 ROUND Matte Tin (Sn) SOLDER 4 mm 5 mm 5 mm STMICROELECTRONICS PLASTIC, TO-92, 3 PIN compliant EAR99 STMicroelectronics
TMP236A2DBZT
Texas Instruments
$0.3317 Buy No Obsolete YES 1.2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-26
TMP235A2DBZT
Texas Instruments
$0.3317 Buy No Obsolete YES 1.2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-08-26
LMT90DBZR
Texas Instruments
$0.3325 Buy Yes Yes Active YES 4 Cel 2 kΩ PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 130 µA 1.75 V 100 mV 10 V 4.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.005 mm 2.92 mm TEXAS INSTRUMENTS INC SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Texas Instruments
LM75BDP,118
NXP Semiconductors
$0.3350 Buy Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 300 µA 5.5 V 2.8 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS 3 MM, PLASTIC, TSSOP-8 compliant EAR99 8542.39.00.01 NXP TSSOP 8 SOT505-1
TMP390A3DRLR
Texas Instruments
$0.3361 Buy Yes Yes Active YES 1.5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT 3.6 V 5.5 V 1.62 V e4 130 °C -55 °C SURFACE MOUNT 6 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.2 mm 550 µm 1.6 mm TEXAS INSTRUMENTS INC SOT-563, 6 PIN compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-19
LM235DT
STMicroelectronics
$0.3430 Buy No Active YES 1 Cel 1 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 5 mA 3.01 V 2.95 V BIPOLAR e4 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3.9 mm 1.75 mm 4.9 mm STMICROELECTRONICS PLASTIC, SO-8 unknown EAR99 STMicroelectronics