Parametric results for: LM35AH under Temperature Sensors

Filter Your Search

11 - 20 of 20,666 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMT86QDCKRQ1
Texas Instruments
$0.2103 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 8.1 µA 5.5 V 2.2 V CMOS e3 150 °C -50 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT86LPM
Texas Instruments
$0.2103 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 8.1 µA 5.5 V 2.2 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 6.1 mm 4.83 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TO-92, 3 PIN
LMT85LPM
Texas Instruments
$0.2103 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V CMOS e3 150 °C -50 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY CYLINDRICAL Matte Tin (Sn) SOLDER 3.68 mm 6.1 mm 4.8 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments GREEN, PLASTIC, TO-92, 3 PIN
LMT84QDCKRQ1
Texas Instruments
$0.2103 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V CMOS e3 150 °C -50 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
TMP1075DSGR
Texas Instruments
$0.2179 Yes Yes Active YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-8 2018-12-23
EMC1825T-1E/9R
Microchip Technology Inc
$0.2254 Yes Active YES 2-WIRE INTERFACE 1.5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TS 16949 11 432 µA 400 mV 3.6 V 1.62 V e4 125 °C -40 °C TS 16949 SURFACE MOUNT 10 PLASTIC RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 830 µm 2.5 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip VDFN-10
TMP236A4DCKT
Texas Instruments
$0.2260 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 3.1 V CMOS e4 125 °C -10 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2018-05-18
TMP235A4DCKT
Texas Instruments
$0.2260 No Obsolete YES 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT SHORT CIRCUIT PROTECTION 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2017-12-17
TMP1075DSGT
Texas Instruments
$0.2273 No Obsolete YES 2-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 4 µA 5.5 V 1.7 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 800 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments WSON-8 2018-12-23
LMT86DCKR
Texas Instruments
$0.2379 Yes Yes Active YES 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 8.1 µA 5.5 V 2.2 V CMOS e3 150 °C -50 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments SC-70, 5 PIN