Parametric results for: ltc2984clxpbf under Temperature Sensors

Filter Your Search

101 - 110 of 20,666 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM75BD,118
NXP Semiconductors
$0.4096 Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 5 mA 5.5 V 2.8 V e4 125 °C -55 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 3.9 mm 1.75 mm 4.9 mm NXP SEMICONDUCTORS SOIC 3.9MM, PLASTIC, SOP -8 8 SOT96-1 compliant 8542.39.00.01 NXP
LM61CIZ/LFT2
Texas Instruments
$0.4096 Yes Yes Active NO 3 Cel 800 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 125 µA 1.6 V 300 mV 10 V 2.7 V BIPOLAR e3 100 °C -30 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 CYLINDRICAL Matte Tin (Sn) SOLDER 4.83 mm 4.825 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant 8542.39.00.01 Texas Instruments EAR99
LM61BIM3/NOPB
Texas Instruments
$0.4096 No Obsolete YES 2 Cel 0.8 Cel 800 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 125 µA 600 mV 300 mV 10 V 2.7 V BIPOLAR e3 85 °C -25 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR MATTE TIN SOLDER 1.3 mm 930 µm 2.92 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-23, 3 PIN compliant 8542.39.00.01 Texas Instruments EAR99
LM61BIZ/LFT3
Texas Instruments
$0.4096 Yes Yes Active NO 2 Cel 800 Ω PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 125 µA 1.6 V 300 mV 10 V 2.7 V BIPOLAR e3 85 °C -25 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 CYLINDRICAL Matte Tin (Sn) SOLDER 4.83 mm 4.825 mm TEXAS INSTRUMENTS INC TO-92, 3 PIN compliant 8542.39.00.01 Texas Instruments EAR99
STLM20W87F
STMicroelectronics
$0.4103 Yes End Of Life YES 1.5 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 5.5 V 2.7 V e3 130 °C -55 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 900 µm 2 mm STMICROELECTRONICS ROHS COMPLIANT, SOT323-5, SC70, 5 PIN compliant STMicroelectronics EAR99
MCP9701-E/TO
Microchip Technology Inc
$0.4117 Yes Yes Active NO 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 3.1 V e3 125 °C -40 °C TS 16949 THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 ROUND Matte Tin (Sn) SOLDER 4.826 mm 4.826 mm MICROCHIP TECHNOLOGY INC compliant 8542.39.00.01 Microchip EAR99
MAX6577ZUT+T
Analog Devices Inc
$0.4167 Yes Active YES 1-WIRE INTERFACE 5 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 140 µA e3 125 °C -40 °C SURFACE MOUNT 6 PLASTIC/EPOXY TSOP6,.11,37 RECTANGULAR Matte Tin (Sn) SOLDER 1.62 mm 1.1 mm 2.9 mm ANALOG DEVICES INC 6-SOT_23-N/A SOT-23, 6 PIN 6 6-SOT_23-N/A compliant Analog Devices 1999-04-01
BD1020HFV-TR
ROHM Semiconductor
$0.4190 Yes Yes Active YES 2.5 Cel 1 mA TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 7 µA 1.312 V 1.288 V 5.5 V 2.4 V e3 100 °C -30 °C SURFACE MOUNT 6 PLASTIC/EPOXY FL6,.047,20 RECTANGULAR Tin (Sn) SOLDER 1.6 mm 600 µm 1.6 mm ROHM CO LTD HVSOF-5 compliant ROHM Semiconductor
TMP144YFFR
Texas Instruments
$0.4207 Yes Yes Active YES 1-WIRE INTERFACE 1 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 3 µA 2.64 V 400 mV 3.6 V 1.4 V e1 125 °C -40 °C SURFACE MOUNT 4 UNSPECIFIED BGA4,2X2,16 RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 760 µm 325 µm 960 µm TEXAS INSTRUMENTS INC DSBGA-4 compliant 8542.39.00.01 Texas Instruments EAR99 2018-07-27
TMP75AQDGKRQ1
Texas Instruments
$0.4222 Yes Yes Active YES 2-WIRE INTERFACE 2 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 85 µA 400 mV 5.5 V 2.7 V e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.25 SQUARE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 3 mm 950 µm 3 mm TEXAS INSTRUMENTS INC VSSOP-8 compliant 8542.39.00.01 Texas Instruments EAR99