Filter Your Search
91 - 100 of 20,666 results
|
EMC1843T-1E/RW
Microchip Technology Inc
|
$0.3851 Buy | Yes | Active | YES | 2-WIRE INTERFACE | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | TS 16949 | 11 | 432 µA | 400 mV | 3.6 V | 1.62 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SQUARE | Matte Tin (Sn) | SOLDER | 2 mm | 730 µm | 2 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||
![]() |
TMP390A3DRLT
Texas Instruments
|
$0.3869 Buy | No | Obsolete | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-19 | |||||||||||||||||
![]() |
TMP390A2DRLR
Texas Instruments
|
$0.3869 Buy | Yes | Yes | Active | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-19 | ||||||||||||||||
![]() |
LM19CIZ/LFT4
Texas Instruments
|
$0.3921 Buy | Yes | Yes | Active | NO | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 4.83 mm | 4.825 mm | TEXAS INSTRUMENTS INC | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
|
MCP9700AT-E/LT
Microchip Technology Inc
|
$0.3930 Buy | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
![]() |
PCT2075GVX
NXP Semiconductors
|
$0.3933 Buy | Yes | Obsolete | NXP SEMICONDUCTORS | TSOP-6 | compliant | EAR99 | 8542.39.00.01 | NXP | TSOP | 6 | SOT1353-1 | ||||||||||||||||||||||||||||||||||
![]() |
TMP390AQDRLRQ1
Texas Instruments
|
$0.3968 Buy | Yes | Yes | Active | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 1 µA | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | AEC-Q100 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.047,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 1.2 mm | 600 µm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2020-03-22 | |||||||||||||||
![]() |
TMP20AIDRLR
Texas Instruments
|
$0.3985 Buy | Yes | Yes | Active | YES | 2.5 Cel | 10 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 4 µA | 5.5 V | 1.8 V | CMOS | e4 | 150 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT | 6 | |||||||||||||
![]() |
LM20CIM7/NOPB
Texas Instruments
|
$0.3985 Buy | No | Obsolete | YES | 4 Cel | 0.4 Cel | 10 µA | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
MCP9700-E/TO
Microchip Technology Inc
|
$0.4020 Buy | Yes | Yes | Active | NO | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4.826 mm | 4.826 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |