Filter Your Search
41 - 50 of 20,666 results
![]() |
TMP236A4DBZT
Texas Instruments
|
$0.2529 Buy | No | Obsolete | YES | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2018-08-26 | Texas Instruments | |||||||||||
![]() |
LMT84DCKR
Texas Instruments
|
$0.2559 Buy | Yes | Yes | Active | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SC-70, 5 PIN | |||||||||
![]() |
LMT89DCKT
Texas Instruments
|
$0.2572 Buy | No | Obsolete | YES | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | |||||||||
![]() |
TMP1075DGKT
Texas Instruments
|
$0.2572 Buy | No | Obsolete | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 4 µA | 5.5 V | 1.7 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 3 mm | 1.07 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | VSSOP-8 | |||||||||||
![]() |
TMP235A2DCKR
Texas Instruments
|
$0.2598 Buy | Yes | Yes | Active | YES | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2017-12-01 | Texas Instruments | ||||||||||
![]() |
TMP235AQDCKTQ1
Texas Instruments
|
$0.2617 Buy | Yes | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | 2019-05-09 | Texas Instruments | |||||||||
![]() |
LMT87DCKT
Texas Instruments
|
$0.2625 Buy | No | Obsolete | YES | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 2.7 V | CMOS | e3 | 150 °C | -50 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SC-70, 5 PIN | ||||||||||
![]() |
LMT89DCKR
Texas Instruments
|
$0.2629 Buy | Yes | Yes | Active | YES | 2.5 Cel | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | IT ALSO HAS SUPPLY VOLTAGE 2.4V TO 2.7V ... more | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | GREEN, PLASTIC, SC-70, 5 PIN | ||||||||
|
MCP9700T-E/LT
Microchip Technology Inc
|
$0.2673 Buy | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
EMC1814T-AE/9R
Microchip Technology Inc
|
$0.2712 Buy | Yes | Active | YES | 2-WIRE INTERFACE | 1 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 432 µA | 400 mV | 3.6 V | 1.62 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 10 | PLASTIC/EPOXY | SOLCC10,.07,20 | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 830 µm | 2.5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip |