Filter Your Search
51 - 60 of 20,666 results
|
MCP9701T-E/LT
Microchip Technology Inc
|
$0.2779 | Yes | Yes | Active | YES | 6 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.25 mm | 950 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
|
MCP9700AT-E/TT
Microchip Technology Inc
|
$0.2837 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 2.3 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
TMP235AEDCKTQ1
Texas Instruments
|
$0.2854 | Yes | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.25 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | |||||||||
![]() |
TMP236AQDBZTQ1
Texas Instruments
|
$0.2884 | Yes | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | |||||||||
![]() |
TMP235AQDBZTQ1
Texas Instruments
|
$0.2884 | Yes | Obsolete | YES | 1.5 Cel | 500 µA | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 125 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-09 | |||||||||
|
N34TS04MU3ETG
onsemi
|
$0.2926 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 12 | 1 mA | 5.5 V | 2.2 V | e4 | 125 °C | -20 °C | SURFACE MOUNT | 8 | RECTANGULAR | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 500 µm | 3 mm | ONSEMI | compliant | onsemi | 2016-08-17 | UDFN-8 | UDFN-8 | 517AZ | ||||||||||||
![]() |
MCP9903T-1E/9Q
Microchip Technology Inc
|
$0.2946 | Yes | Yes | Active | YES | 2-WIRE INTERFACE | 2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT | 1.5 mA | 3.6 V | 3 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 850 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | VDFN-10 | |||||||||||
![]() |
LMT87LPGM
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 2.7 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
LMT84LPGM
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.5 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
LMT85LPG
Texas Instruments
|
$0.2979 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | AEC-Q100; SHORT CIRCUIT PROTECTION | 8.1 µA | 5.5 V | 1.8 V | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.52 mm | 5.05 mm | 4 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Texas Instruments |