Parametric results for: AD590JRZ under Temperature Sensors

Filter Your Search

51 - 60 of 20,666 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCP9701T-E/LT
Microchip Technology Inc
$0.2779 Yes Yes Active YES 6 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 3.1 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Matte Tin (Sn) SOLDER 1.25 mm 950 µm 2 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
MCP9700AT-E/TT
Microchip Technology Inc
$0.2837 Yes Yes Active YES 4 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED 12 15 µA 5.5 V 2.3 V e3 125 °C -40 °C TS 16949 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.005 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip
TMP235AEDCKTQ1
Texas Instruments
$0.2854 Yes Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 150 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSSOP5/6,.08 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.25 mm 900 µm 2 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP236AQDBZTQ1
Texas Instruments
$0.2884 Yes Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 3.1 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
TMP235AQDBZTQ1
Texas Instruments
$0.2884 Yes Obsolete YES 1.5 Cel 500 µA PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT 12 µA 5.5 V 2.3 V CMOS e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) SOLDER 1.3 mm 950 µm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments 2019-05-09
N34TS04MU3ETG
onsemi
$0.2926 Yes Yes Active YES 2-WIRE INTERFACE TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 12 1 mA 5.5 V 2.2 V e4 125 °C -20 °C SURFACE MOUNT 8 RECTANGULAR NICKEL PALLADIUM GOLD SOLDER 2 mm 500 µm 3 mm ONSEMI compliant onsemi 2016-08-17 UDFN-8 UDFN-8 517AZ
MCP9903T-1E/9Q
Microchip Technology Inc
$0.2946 Yes Yes Active YES 2-WIRE INTERFACE 2 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,CURRENT OUTPUT 1.5 mA 3.6 V 3 V e4 125 °C -40 °C SURFACE MOUNT 8 PLASTIC SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 3 mm 850 µm 3 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip VDFN-10
LMT87LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 2.7 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT84LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.5 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LMT85LPGM
Texas Instruments
$0.2979 Yes Yes Active NO 2.7 Cel PLASTIC TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT AEC-Q100; SHORT CIRCUIT PROTECTION 8.1 µA 5.5 V 1.8 V e3 150 °C -50 °C THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments