Filter Your Search
71 - 80 of 20,666 results
![]() |
LMT86LP
Texas Instruments
|
$0.3124 | Yes | Yes | Active | NO | 2.7 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 8.1 µA | 5.5 V | 2.2 V | CMOS | e3 | 150 °C | -50 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | CYLINDRICAL | Matte Tin (Sn) | SOLDER | 6.1 mm | 4.83 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||||
|
LM335Z
STMicroelectronics
|
$0.3125 | Yes | Active | NO | 1 Cel | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 100 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4 mm | 5 mm | 5 mm | STMICROELECTRONICS | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
|
MCP9701AT-E/TT
Microchip Technology Inc
|
$0.3141 | Yes | Yes | Active | YES | 4 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | 12 | 15 µA | 5.5 V | 3.1 V | e3 | 125 °C | -40 °C | TS 16949 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||
![]() |
LM20BIM7/NOPB
Texas Instruments
|
$0.3172 | Yes | Obsolete | YES | 1.5 Cel | 0.4 Cel | 10 µA | 160 Ω | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 7 µA | 5.5 V | 2.4 V | CMOS | e3 | 130 °C | -55 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | MATTE TIN | SOLDER | 1.25 mm | 950 µm | 2 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SC-70, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
LM135Z
STMicroelectronics
|
$0.3219 | Yes | Active | NO | 1 Cel | 1 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 5 mA | 3.01 V | 2.95 V | BIPOLAR | e3 | 150 °C | -55 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | Matte Tin (Sn) | SOLDER | 4 mm | 5 mm | 5 mm | STMICROELECTRONICS | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | STMicroelectronics | ||||||||||||||||
![]() |
TMP236A2DBZT
Texas Instruments
|
$0.3317 | No | Obsolete | YES | 1.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 3.1 V | CMOS | e4 | 125 °C | -10 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-08-26 | ||||||||||||||||
![]() |
TMP235A2DBZT
Texas Instruments
|
$0.3317 | No | Obsolete | YES | 1.2 Cel | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | SHORT CIRCUIT PROTECTION | 12 µA | 5.5 V | 2.3 V | CMOS | e4 | 150 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2018-08-26 | ||||||||||||||||
![]() |
LMT90DBZR
Texas Instruments
|
$0.3325 | Yes | Yes | Active | YES | 4 Cel | 2 kΩ | PLASTIC | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | 130 µA | 1.75 V | 100 mV | 10 V | 4.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.005 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
![]() |
LM75BDP,118
NXP Semiconductors
|
$0.3350 | Yes | Active | YES | 2-WIRE INTERFACE | 3 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | 11 | 300 µA | 5.5 V | 2.8 V | e4 | 125 °C | -55 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | NXP | TSSOP | 8 | SOT505-1 | ||||||||||||
![]() |
TMP390A3DRLR
Texas Instruments
|
$0.3361 | Yes | Yes | Active | YES | 1.5 Cel | PLASTIC | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,DUAL TRIP POINT | 3.6 V | 5.5 V | 1.62 V | e4 | 130 °C | -55 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.2 mm | 550 µm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-563, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-05-19 |