Filter Your Search
51 - 60 of 32,275 results
|
RPR-0720
ROHM Semiconductor
|
$1.1482 | Yes | Active | YES | I2C INTERFACE | PROXIMITY SENSOR, IR | DIGITAL VOLTAGE | 500 µA | 3.6 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1 mm | 550 µm | 2 mm | ROHM CO LTD | PACKAGE-6 | compliant | ROHM Semiconductor | |||||||||||
|
VCNL3040
Vishay Intertechnologies
|
$1.1635 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1.1 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | QFN-8 PIN | unknown | Vishay | 2019-06-09 | |||||||||
|
VCNL36828P
Vishay Intertechnologies
|
$1.1658 | Yes | Active | YES | 200 mm | I2C INTERFACE | PROXIMITY SENSOR, IR | DIGITAL OUTPUT | 330 µA | 2 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1 mm | 500 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | SMD-6 | unknown | Vishay | ||||||||||
|
MK15-F-2
Standex-Meder Electronics
|
$1.1848 | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | EPOXY RESIN | ||||||||||||||||
|
MK23-46-C-2
Standex-Meder Electronics
|
$1.2025 | Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 2 mm | 12 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | |||||||||||||||||||
|
MK23-46-D-2
Standex-Meder Electronics
|
$1.2025 | Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 2 mm | 12 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | |||||||||||||||||||
|
59025-1-S-05-A
Littelfuse Inc
|
$1.2050 | Yes | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||
|
VCNL40301X01-GS08
Vishay Intertechnologies
|
$1.2160 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | QFN-8 | compliant | Vishay | 2018-08-28 | ||||||
|
VCNL4020X01-GS08
Vishay Intertechnologies
|
$1.2326 | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 2 µA | 3.6 V | 2.5 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | unknown | Vishay | |||||||||
|
TMD26203M
ams OSRAM Group
|
$1.2590 | Yes | Active | YES | I2C INTERFACE | -1-20mA | PROXIMITY SENSOR, IR | CURRENT OUTPUT | DUAL OUTPUT | 2 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1 mm | 3.1 mm | AMS-OSRAM AG | compliant | ams OSRAM |