Parametric results for: E2E-X2MB28-M1TJ0.3M under Proximity Sensors

Filter Your Search

31 - 40 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TMD27553M
ams OSRAM Group
$0.9611 Buy Yes Active YES I2C INTERFACE -1-20mA PROXIMITY SENSOR, IR DIGITAL OUTPUT DUAL OUTPUT 360 µA 1.98 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1.1 mm 600 µm 3.25 mm AMS-OSRAM AG compliant ams OSRAM
MK15-C-2
Standex-Meder Electronics
$0.9822 Buy Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 2.5 mm 16 mm MEDER ELECTRONIC AG unknown STANDEXMEDER MINERAL-FILLED EPOXY
MK15-B-2
Standex-Meder Electronics
$0.9830 Buy Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 2.5 mm 16 mm STANDEX-MEDER ELECTRONICS compliant Meder MINERAL-FILLED EPOXY
59021-1-S-02-A
Littelfuse Inc
$1.0000 Buy Yes Yes Active 200 µs PROXIMITY SENSOR,MAGNETIC IP 67 170 V e3 105 °C -40 °C CYLINDRICAL Tin (Sn) CABLE/WIRE 15.24 mm 5.1 mm LITTELFUSE INC unknown LITTELFUSE ALUMINIUM
MK23-35-C-2
Standex-Meder Electronics
$1.0081 Buy Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 1 A 200 V 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 10.5 mm 2.2 mm MEDER ELECTRONIC AG unknown STANDEXMEDER
TMD26363M
ams OSRAM Group
$1.0147 Buy Yes Active YES I2C INTERFACE -1-20mA PROXIMITY SENSOR, IR DIGITAL OUTPUT DUAL OUTPUT 482 µA 2 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1 mm 350 µm 2 mm AMS-OSRAM AG compliant ams OSRAM
VCNL4040M3OE
Vishay Intertechnologies
$1.0256 Buy Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 1.1 mm 4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
TSSP6P38TT
Vishay Intertechnologies
$1.0276 Buy Yes Active YES 2 m PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL VOLTAGE 900 µA 5.5 V 2.7 V e3 85 °C -25 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 5.3 mm 4 mm 7.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
TMD26353M
ams OSRAM Group
$1.0395 Buy Yes Active YES I2C INTERFACE -1-20mA PROXIMITY SENSOR, IR DIGITAL OUTPUT DUAL OUTPUT 482 µA 2 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1 mm 500 µm 2 mm AMS-OSRAM AG compliant ams OSRAM
MK15-E-2
Standex-Meder Electronics
$1.0487 Buy Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 2.5 mm 16 mm MEDER ELECTRONIC AG unknown STANDEXMEDER EPOXY RESIN