Filter Your Search
11 - 20 of 32,275 results
|
VCNL4030X01-GS08
Vishay Intertechnologies
|
$0.6770 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | QFN-8 | compliant | 2018-08-28 | Vishay | ||||
|
VCNL36826S
Vishay Intertechnologies
|
$0.6943 | Yes | Active | PROXIMITY SENSOR,PHOTOELECTRIC | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||
|
57030-000
Littelfuse Inc
|
$0.6961 | Active | PROXIMITY SENSOR,PHOTOELECTRIC | LITTELFUSE INC | unknown | ||||||||||||||||||||||||||
|
MK06-5-C
Standex-Meder Electronics
|
$0.7146 | Transferred | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.8 mm | 3.2 mm | 14.3 mm | MEDER ELECTRONIC AG | unknown | Meder | PBT GLASS FIBRE REINFORCED | |||||||||||||||
|
VCNL36825T
Vishay Intertechnologies
|
$0.7284 | Yes | Active | YES | 1000 ns | 200 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.64 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.25 mm | 500 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||
|
59170-1-U-00-D
Littelfuse Inc
|
$0.7295 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | HERMETICALLY SEALED PACKAGE | compliant | LITTELFUSE | |||||||||||||
|
59025-1-T-05-A
Littelfuse Inc
|
$0.7486 | Yes | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||
|
MK06-5-G
Standex-Meder Electronics
|
$0.7578 | Active | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 400 mA | 200 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | PINS | 2.8 mm | 3.2 mm | 14.3 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBER REINFORCED | ||||||||||||||
|
59170-1-T-00-D
Littelfuse Inc
|
$0.7704 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | HERMETICALLY SEALED PACKAGE | compliant | LITTELFUSE | |||||||||||||
|
MK06-7-B
Standex-Meder Electronics
|
$0.7944 | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | 500 mA | 180 V | 130 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 3.3 mm | 4.2 mm | 19.78 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | PBT GLASS FIBRE REINFORCED |