Parametric results for: e2e-x2mb28-m1tjr0.3m under Proximity Sensors

Filter Your Search

1 - 10 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VCNL36687S
Vishay Intertechnologies
$0.3717 Buy Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 160 µA 1.95 V 1.65 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2 mm 1 mm 3.05 mm VISHAY INTERTECHNOLOGY INC unknown 2018-08-28 Vishay
LDC0851HDSGR
Texas Instruments
$0.3884 Buy Yes Yes Active YES 580 µs 0.40-2.90V PROXIMITY SENSOR,INDUCTIVE VOLTAGE OUTPUT 3.46 V 1.71 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 750 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 PLASTIC
MTCH101-I/OT
Microchip Technology Inc
$0.4328 Buy Yes Active YES 900 ms PROXIMITY SENSOR,CAPACITIVE CURRENT OUTPUT 5.5 V 2 V e3 85 °C -40 °C SURFACE MOUNT RECTANGULAR Matte Tin (Sn) SOLDER 1.55 mm 1.1 mm 2.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOT-23, 6 PIN EAR99 PLASTIC 8542.31.00.01
LDC0851HDSGT
Texas Instruments
$0.4470 Buy No Obsolete YES 580 µs 0.40-2.90V PROXIMITY SENSOR,INDUCTIVE VOLTAGE OUTPUT 3.46 V 1.71 V e4 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY SQUARE NICKEL PALLADIUM GOLD SOLDER 2 mm 750 µm 2 mm TEXAS INSTRUMENTS INC compliant Texas Instruments WSON-8 EAR99 PLASTIC 8542.39.00.01
VCNL3020-GS08
Vishay Intertechnologies
$0.4812 Buy Yes Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 4 mA 3.6 V 2.5 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE
MTCH101T-I/OT
Microchip Technology Inc
$0.4923 Buy Yes Active PROXIMITY SENSOR,CAPACITIVE MICROCHIP TECHNOLOGY INC compliant Microchip SOT-23, 6 PIN
VCNL4020-GS08
Vishay Intertechnologies
$0.5019 Buy Yes Active YES 200 mm 1 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL OUTPUT 2 µA 3.6 V 2.5 V 85 °C -25 °C SURFACE MOUNT RECTANGULAR SOLDER 2.4 mm 830 µm 4.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10
CL23
Carlo Gavazzi Holding AG
$0.5150 Buy Active NO PROXIMITY SENSOR,MAGNETIC UNSPECIFIED MOUNT CYLINDRICAL 9 mm 23 mm CARLO GAVAZZI HOLDING AG unknown
MK15-B-2-OE
Standex-Meder Electronics
$0.5447 Buy Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.5 mm 3.75 mm 16 mm MEDER ELECTRONIC AG unknown STANDEXMEDER MINERAL-FILLED EPOXY
MK03-1A66C-500W
Standex-Meder Electronics
$0.6575 Buy Yes Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 500 mA 180 V 80 °C -30 °C PANEL MOUNT CYLINDRICAL CABLE 25.5 mm 5.8 mm STANDEX-MEDER ELECTRONICS compliant PBT GLASS FIBRE REINFORCED