Filter Your Search
1 - 10 of 32,275 results
|
VCNL36687S
Vishay Intertechnologies
|
$0.3727 | Yes | Active | YES | 1000 ns | 200 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 160 µA | 1.95 V | 1.65 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1 mm | 3.05 mm | VISHAY INTERTECHNOLOGY INC | unknown | 2018-08-28 | Vishay | |||||||||||||
![]() |
LDC0851HDSGR
Texas Instruments
|
$0.3884 | Yes | Yes | Active | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | PLASTIC | ||||||||
|
MTCH101-I/OT
Microchip Technology Inc
|
$0.4328 | Yes | Active | YES | 900 ms | PROXIMITY SENSOR,CAPACITIVE | CURRENT OUTPUT | 5.5 V | 2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.55 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | EAR99 | PLASTIC | 8542.31.00.01 | ||||||||||
![]() |
LDC0851HDSGT
Texas Instruments
|
$0.4470 | No | Obsolete | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | WSON-8 | EAR99 | PLASTIC | 8542.39.00.01 | ||||||||
|
VCNL3020-GS08
Vishay Intertechnologies
|
$0.4820 | Yes | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 4 mA | 3.6 V | 2.5 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN PACKAGE | ||||||||||||
|
MTCH101T-I/OT
Microchip Technology Inc
|
$0.4923 | Yes | Active | PROXIMITY SENSOR,CAPACITIVE | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOT-23, 6 PIN | ||||||||||||||||||||||||||||
|
CL23
Carlo Gavazzi Holding AG
|
$0.5150 | Active | NO | PROXIMITY SENSOR,MAGNETIC | UNSPECIFIED MOUNT | CYLINDRICAL | 9 mm | 23 mm | CARLO GAVAZZI HOLDING AG | unknown | ||||||||||||||||||||||||||
|
MK15-B-2-OE
Standex-Meder Electronics
|
$0.5447 | Active | YES | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 3.75 mm | 16 mm | MEDER ELECTRONIC AG | unknown | Meder | MINERAL-FILLED EPOXY | ||||||||||||||||||||
|
MK03-1A66C-500W
Standex-Meder Electronics
|
$0.6575 | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | 500 mA | 180 V | 80 °C | -30 °C | PANEL MOUNT | CYLINDRICAL | CABLE | 25.5 mm | 5.8 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | ||||||||||||||||||
|
VCNL4030X01-GS08
Vishay Intertechnologies
|
$0.6770 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | 2018-08-28 | Vishay | QFN-8 |