Parametric results for: TMD27553M under Proximity Sensors

Filter Your Search

11 - 20 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VCNL4030X01-GS08
Vishay Intertechnologies
$0.6770 Buy Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC QFN-8 compliant 2018-08-28 Vishay
VCNL36826S
Vishay Intertechnologies
$0.6943 Buy Yes Active PROXIMITY SENSOR,PHOTOELECTRIC VISHAY INTERTECHNOLOGY INC unknown Vishay
57030-000
Littelfuse Inc
$0.6961 Buy Active PROXIMITY SENSOR,PHOTOELECTRIC LITTELFUSE INC unknown
MK06-5-C
Standex-Meder Electronics
$0.7146 Buy Transferred NO PROXIMITY SENSOR,PHOTOELECTRIC 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 2.8 mm 3.2 mm 14.3 mm MEDER ELECTRONIC AG unknown Meder PBT GLASS FIBRE REINFORCED
VCNL36825T
Vishay Intertechnologies
$0.7284 Buy Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.64 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 1.25 mm 500 µm 2 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
59170-1-U-00-D
Littelfuse Inc
$0.7295 Buy Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC HERMETICALLY SEALED PACKAGE compliant LITTELFUSE
59025-1-T-05-A
Littelfuse Inc
$0.7486 Buy Yes Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC LG-MAX 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC unknown LITTELFUSE
MK06-5-G
Standex-Meder Electronics
$0.7578 Buy Active NO PROXIMITY SENSOR,PHOTOELECTRIC 400 mA 200 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR PINS 2.8 mm 3.2 mm 14.3 mm STANDEX-MEDER ELECTRONICS compliant PBT GLASS FIBER REINFORCED
59170-1-T-00-D
Littelfuse Inc
$0.7704 Buy Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC 125 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC HERMETICALLY SEALED PACKAGE compliant LITTELFUSE
MK06-7-B
Standex-Meder Electronics
$0.7944 Buy Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 500 mA 180 V 130 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR PIN 3.3 mm 4.2 mm 19.78 mm MEDER ELECTRONIC AG unknown STANDEXMEDER PBT GLASS FIBRE REINFORCED