Filter Your Search
81 - 90 of 32,275 results
|
VCNL3030X01-GS08
Vishay Intertechnologies
|
$1.6641 | Yes | Active | YES | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 200 µA | 3.6 V | 2.5 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.66 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||
|
59170-1-S-00-C
Littelfuse Inc
|
$1.7040 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | LITTELFUSE | HERMETICALLY SEALED PACKAGE | EAR99 | 8536.50.70.00 | |||||||||||
|
59022-4-S-02-A
Littelfuse Inc
|
$1.7270 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | e3 | 105 °C | -40 °C | CYLINDRICAL | Tin (Sn) | CABLE | 25.4 mm | 5.8 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||
|
MK04-1A66B-1000W
Standex-Meder Electronics
|
$1.7311 | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | 500 mA | 180 V | 80 °C | -30 °C | PANEL MOUNT | RECTANGULAR | CABLE | 5.9 mm | 13.9 mm | 23 mm | STANDEX-MEDER ELECTRONICS | compliant | Meder | PBT GLASS FIBRE REINFORCED | ||||||||||||
|
59150-1-U-02-A
Littelfuse Inc
|
$1.7583 | Active | NO | 1 ms | PROXIMITY SENSOR,MAGNETIC | IP 67 | 200 V | 105 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | WIRE | 9.53 mm | 6.35 mm | 28.57 mm | LITTELFUSE INC | unknown | HERMETICALLY SEALED PACKAGE | PBT | ||||||||||||||
|
59045-010
Littelfuse Inc
|
$1.7770 | Yes | Active | NO | PROXIMITY SENSOR,PHOTOELECTRIC | 105 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.3 mm | 4.32 mm | 17.78 mm | LITTELFUSE INC | compliant | LITTELFUSE | HERMETICALLY SEALED, PACKAGE-2 | ||||||||||||||||
|
MK04-1A66C-1000W
Standex-Meder Electronics
|
$1.8406 | Yes | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | IT ALSO OPERATES AT -5 TO 80 DEGREE CENTIGRADE | 500 mA | 180 V | 80 °C | -30 °C | PANEL MOUNT | RECTANGULAR | CABLE | 5.9 mm | 13.9 mm | 23 mm | STANDEX-MEDER ELECTRONICS | compliant | PBT GLASS FIBRE REINFORCED | |||||||||||||
|
VCNL40302X01-GS08
Vishay Intertechnologies
|
$1.8757 | Yes | Active | YES | 1000 ns | 300 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL OUTPUT | 300 µA | 3.6 V | 2.5 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Nickel/Palladium/Gold (Ni/Pd/Au) | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | QFN-8 | 2018-08-28 | ||||||
|
59025-1-V-05-A
Littelfuse Inc
|
$1.9247 | Yes | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||
|
59025-2-V-02-A
Littelfuse Inc
|
$1.9330 | Yes | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | LG-MAX | 105 °C | -20 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown |