Filter Your Search
61 - 70 of 32,275 results
|
MK22-B-2
Standex-Meder Electronics
|
$1.2607 Buy | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 1 A | 200 V | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.95 mm | 2.3 mm | 11.6 mm | STANDEX-MEDER ELECTRONICS | compliant | STANDEXMEDER | MINERAL FILLED EPOXY | ||||||||||||
|
MK06-8-B
Standex-Meder Electronics
|
$1.2992 Buy | Active | NO | 50 µs | PROXIMITY SENSOR,MAGNETIC | 500 mA | 180 V | 130 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | PIN | 3.3 mm | 4.2 mm | 22.32 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | PBT GLASS FIBRE REINFORCED | |||||||||||||
|
59025-1-S-02-F
Littelfuse Inc
|
$1.3085 Buy | Active | 1 ms | 2-WIRE INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | LG-MAX | 105 °C | -40 °C | CYLINDRICAL | CABLE | 25.4 mm | 6.22 mm | LITTELFUSE INC | unknown | LITTELFUSE | HERMETICALLY SEALED PACKAGE | ||||||||||||||||
|
59170-1-U-00-C
Littelfuse Inc
|
$1.3347 Buy | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | unknown | LITTELFUSE | HERMETICALLY SEALED PACKAGE | |||||||||||||||
|
MK15-C-1
Standex-Meder Electronics
|
$1.3890 Buy | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | MEDER ELECTRONIC AG | unknown | STANDEXMEDER | MINERAL-FILLED EPOXY | |||||||||||||||
|
VCNL4035X01-GS08
Vishay Intertechnologies
|
$1.4076 Buy | Yes | Active | YES | 500 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM | 300 µA | 3.6 V | 2.5 V | 105 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.36 mm | 750 µm | 4 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | QFN-8 | 2017-03-08 | |||||||||
|
MK21P-1A66C-500W
Standex-Meder Electronics
|
$1.4456 Buy | Active | NO | PROXIMITY SENSOR,MAGNETIC | ALSO HAS OPERATING TEMPERATURE OF -30 TO 70 | 500 mA | 180 V | 70 °C | -5 °C | PANEL MOUNT | RECTANGULAR | CABLE | 6.25 mm | 19 mm | 28.5 mm | MEDER ELECTRONIC AG | unknown | Meder | POLYESTER | |||||||||||||
|
59135-1-S-02-A
Littelfuse Inc
|
$1.4770 Buy | Yes | Active | NO | PROXIMITY SENSOR,MAGNETIC | 500 mA | 150 °C | -40 °C | FLANGE MOUNT | RECTANGULAR | CABLE | 19.05 mm | 6.35 mm | 28.57 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||
|
HSDL-9100-024
Broadcom Limited
|
$1.4808 Buy | Yes | Active | YES | 6 µs | 60 mm | 0.01mA | PROXIMITY SENSOR,PHOTOELECTRIC | ANALOG CURRENT | 100 mA | 1.65 V | 1.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.35 mm | 2.7 mm | 6.9 mm | BROADCOM INC | compliant | 2.70 MM HEIGHT, ROHS COMPLIANT, SMD-2 | EAR99 | 8542.39.00.01 | |||||||
|
CL18
Carlo Gavazzi Holding AG
|
$1.4977 Buy | Active | NO | PROXIMITY SENSOR,MAGNETIC | UNSPECIFIED MOUNT | CYLINDRICAL | 6 mm | 18 mm | CARLO GAVAZZI HOLDING AG | unknown | Carlo Gavazzi |