Parametric results for: e2e-x2mb28-m1tjr0.3m under Proximity Sensors

Filter Your Search

41 - 50 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
59025-1-V-02-A
Littelfuse Inc
$1.0566 Buy Yes Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC LG-MAX 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC unknown LITTELFUSE
SX9324ICSTRT
Semtech Corporation
$1.0581 Buy Yes Active YES I2C INTERFACE PROXIMITY SENSOR,CAPACITIVE DIGITAL CURRENT 45 µA 2 V 1.7 V e1 85 °C -40 °C SURFACE MOUNT RECTANGULAR Tin/Silver/Copper (Sn/Ag/Cu) SOLDER 920 µm 370 µm 1.69 mm SEMTECH CORP unknown SEMTECH WLCSP-8
MK16-B-2
Standex-Meder Electronics
$1.0801 Buy Active YES PROXIMITY SENSOR,MAGNETIC e3 130 °C -40 °C SURFACE MOUNT RECTANGULAR Tin (Sn) - with Nickel (Ni) barrier SOLDER 2.3 mm 2.3 mm 11.5 mm MEDER ELECTRONIC AG unknown Meder EPOXY RESIN
MK23-46-B-2
Standex-Meder Electronics
$1.0878 Buy Yes Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 2 mm 12 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER
TMD27123M
ams OSRAM Group
$1.0976 Buy Yes Active YES I2C INTERFACE -1-20mA PROXIMITY SENSOR, IR DIGITAL OUTPUT DUAL OUTPUT 345 µA 1.98 V 1.7 V 85 °C -30 °C SURFACE MOUNT RECTANGULAR SOLDER 1 mm 500 µm 2 mm AMS-OSRAM AG compliant ams OSRAM
VCNL40303X01-GS08
Vishay Intertechnologies
$1.0998 Buy Yes Active YES 1000 ns 300 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC,THROUGH BEAM DIGITAL OUTPUT 300 µA 3.6 V 2.5 V e4 105 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC unknown Vishay QFN-8 2018-08-28
VCNL4020C-GS08
Vishay Intertechnologies
$1.1034 Buy Yes Obsolete PROXIMITY SENSOR,PHOTOELECTRIC VISHAY INTERTECHNOLOGY INC unknown Vishay
VCNL4040M3OE-H5
Vishay Intertechnologies
$1.1059 Buy Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.35 mm 3.65 mm 4.34 mm VISHAY INTERTECHNOLOGY INC unknown Vishay
MK16-C-2
Standex-Meder Electronics
$1.1080 Buy Yes Active YES PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.3 mm 2.3 mm 11.5 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER EPOXY RESIN
VCNL4040M3OE-H3
Vishay Intertechnologies
$1.1454 Buy Yes Active YES 1000 ns 200 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V e4 85 °C -40 °C SURFACE MOUNT RECTANGULAR Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2.35 mm 3.25 mm 4.34 mm VISHAY INTERTECHNOLOGY INC unknown Vishay