Filter Your Search
31 - 40 of 32,275 results
|
TMD27553M
ams OSRAM Group
|
$0.9611 Buy | Yes | Active | YES | I2C INTERFACE | -1-20mA | PROXIMITY SENSOR, IR | DIGITAL OUTPUT | DUAL OUTPUT | 360 µA | 1.98 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1.1 mm | 600 µm | 3.25 mm | AMS-OSRAM AG | compliant | ams OSRAM | |||||||||
|
MK15-C-2
Standex-Meder Electronics
|
$0.9822 Buy | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | MEDER ELECTRONIC AG | unknown | Meder | MINERAL-FILLED EPOXY | |||||||||||||||
|
MK15-B-2
Standex-Meder Electronics
|
$0.9830 Buy | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | STANDEX-MEDER ELECTRONICS | compliant | Meder | MINERAL-FILLED EPOXY | ||||||||||||||
![]() |
59021-1-S-02-A
Littelfuse Inc
|
$1.0000 Buy | Yes | Yes | Active | 200 µs | PROXIMITY SENSOR,MAGNETIC | IP 67 | 170 V | e3 | 105 °C | -40 °C | CYLINDRICAL | Tin (Sn) | CABLE/WIRE | 15.24 mm | 5.1 mm | LITTELFUSE INC | unknown | LITTELFUSE | ALUMINIUM | ||||||||||||
|
MK23-35-C-2
Standex-Meder Electronics
|
$1.0081 Buy | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 1 A | 200 V | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 10.5 mm | 2.2 mm | MEDER ELECTRONIC AG | unknown | Meder | |||||||||||||||
|
TMD26363M
ams OSRAM Group
|
$1.0147 Buy | Yes | Active | YES | I2C INTERFACE | -1-20mA | PROXIMITY SENSOR, IR | DIGITAL OUTPUT | DUAL OUTPUT | 482 µA | 2 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1 mm | 350 µm | 2 mm | AMS-OSRAM AG | compliant | ams OSRAM | |||||||||
|
VCNL4040M3OE
Vishay Intertechnologies
|
$1.0256 Buy | Yes | Active | YES | 1000 ns | 200 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | 300 µA | 3.6 V | 2.5 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2 mm | 1.1 mm | 4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
TSSP6P38TT
Vishay Intertechnologies
|
$1.0276 Buy | Yes | Active | YES | 2 m | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL VOLTAGE | 900 µA | 5.5 V | 2.7 V | e3 | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | TIN | SOLDER | 5.3 mm | 4 mm | 7.5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN | ||||||||
|
TMD26353M
ams OSRAM Group
|
$1.0395 Buy | Yes | Active | YES | I2C INTERFACE | -1-20mA | PROXIMITY SENSOR, IR | DIGITAL OUTPUT | DUAL OUTPUT | 482 µA | 2 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 1 mm | 500 µm | 2 mm | AMS-OSRAM AG | compliant | ams OSRAM | |||||||||
|
MK15-E-2
Standex-Meder Electronics
|
$1.0487 Buy | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.5 mm | 2.5 mm | 16 mm | MEDER ELECTRONIC AG | unknown | Meder | EPOXY RESIN |