Parametric results for: e2e-x2mb28-m1tjr0.3m under Proximity Sensors

Filter Your Search

91 - 100 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
59040-1-T-02-F
Littelfuse Inc
$1.9460 Yes Active NO 1 ms 21.2 mm PROXIMITY SENSOR,MAGNETIC 500 mA 200 V 105 °C -40 °C UNSPECIFIED MOUNT CYLINDRICAL WIRE 31 mm 10.7 mm LITTELFUSE INC unknown LITTELFUSE PLASTIC
CL20S1
Carlo Gavazzi Holding AG
$1.9676 Active NO PROXIMITY SENSOR,MAGNETIC UNSPECIFIED MOUNT CYLINDRICAL 9.3 mm 25.1 mm CARLO GAVAZZI HOLDING AG unknown Carlo Gavazzi
59025-2-T-02-A
Littelfuse Inc
$1.9793 Yes Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC LG-MAX 105 °C -20 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC unknown LITTELFUSE
SX9338IULTRT
Semtech Corporation
$2.0451 Yes Active YES I2C INTERFACE PROXIMITY SENSOR,CAPACITIVE 2.7 V 3.6 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 1.8 mm 530 µm 2.1 mm SEMTECH CORP compliant SEMTECH DFN-10
VCNL4200
Vishay Intertechnologies
$2.0488 Yes Active YES 1.5 m I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 350 µA 3.6 V 2.5 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.8 mm 8 mm VISHAY INTERTECHNOLOGY INC unknown Vishay PACKAGE-10
59140-1-V-02-A
Littelfuse Inc
$2.0562 Yes Active NO 1 ms PROXIMITY SENSOR,MAGNETIC IP 67 500 µA 200 V e3 105 °C -40 °C FLANGE MOUNT RECTANGULAR Tin (Sn) WIRE 7.5 mm 6 mm 23 mm LITTELFUSE INC unknown LITTELFUSE PBT
59025-1-S-02-A
Littelfuse Inc
$2.0930 Yes Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,MAGNETIC LG-MAX 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC compliant LITTELFUSE
MK03-1A66B-500W
Standex-Meder Electronics
$2.1196 Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 500 mA 180 V 80 °C -30 °C PANEL MOUNT CYLINDRICAL CABLE 25.5 mm 5.8 mm MEDER ELECTRONIC AG unknown STANDEXMEDER PBT GLASS FIBRE REINFORCED ROHS AND REACH COMPLIANT PACKAGE
59022-1-T-02-A
Littelfuse Inc
$2.1526 Yes Active PROXIMITY SENSOR,MAGNETIC e3 105 °C -40 °C CYLINDRICAL Tin (Sn) CABLE 25.4 mm 5.8 mm LITTELFUSE INC unknown LITTELFUSE
MK14-1A66B-200W
Standex-Meder Electronics
$2.1993 Yes Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 500 mA 180 V e3 70 °C -30 °C CHASSIS MOUNT CYLINDRICAL Tin (Sn) WIRE 25.5 mm 4 mm STANDEX-MEDER ELECTRONICS compliant Meder PBT FIBERGLASS REINFORCED