Parametric results for: e2e-x2mb28-m1 under Proximity Sensors

Filter Your Search

21 - 30 of 32,275 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CL31
Carlo Gavazzi Holding AG
$0.8120 Active NO PROXIMITY SENSOR,MAGNETIC UNSPECIFIED MOUNT CYLINDRICAL 10 mm 31 mm CARLO GAVAZZI HOLDING AG unknown Carlo Gavazzi
MK23-35-B-2
Standex-Meder Electronics
$0.8352 Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 1 A 200 V 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 10.5 mm 2.2 mm MEDER ELECTRONIC AG unknown STANDEXMEDER
59170-1-S-00-D
Littelfuse Inc
$0.8425 Yes Active YES 1 ms PROXIMITY SENSOR,PHOTOELECTRIC e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 2.29 mm 2.29 mm 11.43 mm LITTELFUSE INC compliant LITTELFUSE HERMETICALLY SEALED PACKAGE EAR99 8536.50.70.00
MK06-6-D
Standex-Meder Electronics
$0.8658 Yes Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 400 mA 200 V 130 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR PIN 3.3 mm 4.2 mm 17.24 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER PBT GLASS FIBRE REINFORCED
MK06-5-B
Standex-Meder Electronics
$0.8965 Yes Active NO 50 µs PROXIMITY SENSOR,MAGNETIC 400 mA 200 V 130 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR PIN 2.8 mm 3.2 mm 14.3 mm STANDEX-MEDER ELECTRONICS compliant STANDEXMEDER PBT GLASS FIBRE REINFORCED
59025-1-T-02-F
Littelfuse Inc
$0.9117 Yes Active 1 ms 2-WIRE INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC LG-MAX 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 6.22 mm LITTELFUSE INC compliant LITTELFUSE HERMETICALLY SEALED PACKAGE
MK23-66-B-2
Standex-Meder Electronics
$0.9185 Yes Active YES 100 µs PROXIMITY SENSOR,MAGNETIC 130 °C -40 °C SURFACE MOUNT CYLINDRICAL SOLDER 14 mm STANDEX-MEDER ELECTRONICS compliant Meder
TSSP6P38TR
Vishay Intertechnologies
$0.9235 Yes Active YES 2 m PROXIMITY SENSOR,PHOTOELECTRIC DIGITAL VOLTAGE 900 µA 5.5 V 2.7 V e3 85 °C -25 °C SURFACE MOUNT RECTANGULAR TIN SOLDER 5.3 mm 4 mm 7.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 7.50 X 5.30 MM, 4 MM HEIGHT, GREEN, 4 PIN
59022-4-T-02-F
Littelfuse Inc
$0.9529 Yes Active PROXIMITY SENSOR,PHOTOELECTRIC 105 °C -40 °C CYLINDRICAL CABLE 25.4 mm 5.8 mm LITTELFUSE INC unknown LITTELFUSE
VCNL3036X01-GS08
Vishay Intertechnologies
$0.9539 Yes Active YES 500 mm I2C INTERFACE PROXIMITY SENSOR,PHOTOELECTRIC 300 µA 3.6 V 2.5 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 2.36 mm 750 µm 4 mm VISHAY INTERTECHNOLOGY INC unknown Vishay