Filter Your Search
11 - 20 of 6,073,442 results
|
SSCMLNN025MDAA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 0.3626 Psi | -0.363 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.8 mA | BARBLESS | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown | ||||||
|
SSCSNBN100PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | |||||||
|
HSCDRRN005PDAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 5 Psi | -5 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | ||||
|
ABPDANN030PG0D3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 30 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.74 MM and Port Height = 7 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.16 mm | 11.5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE | compliant | ||||
|
ABPLLNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 7.75 mm | 8 mm | HONEYWELL SENSING AND CONTROL | PACKAGE | compliant | ||||
|
ABPDANN060PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 60 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.16 mm | 11.5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE | compliant | |||||||
|
HSCSAAD010ND2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 0.3 Psi | -0.3 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||
|
SSCMRRV015PD6A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | -15 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown | |||
|
SSCDNNN030PAAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 30 Psi | 0.25 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | HOLE | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.44 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, DIP-8 | unknown | |||||||
|
TBPDLNN015PGUCV
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 15 Psi | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | IT HAS ACCURACY 0.15 PERCENTAGE | 600 µA | STRAIGHT | 125 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 3.7 mm | 11 mm | HONEYWELL SENSING AND CONTROL | compliant |