Filter Your Search
11 - 20 of 6,073,390 results
|
ABPLLNN060MGSA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 0.87 Psi | SPI | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 12 | 3.9 mA | STRAIGHT | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 7.75 mm | 8 mm | HONEYWELL SENSING AND CONTROL | PACKAGE | compliant | |||||
|
HSCSAAN005NG2A3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 0.18 Psi | I2C INTERFACE | 0.33-2.97V | 0.25 % | GAGE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 4.93 MM | 12 | 2.8 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||
|
ASDXACX015PA2A5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 15 Psi | I2C INTERFACE | 0.20-0.80V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 5 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.02 mm | 16.81 mm | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, PACKAGE-8 | compliant | ||||||||
|
ABPDANN030PG0D3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 460 µs | 30 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 2.74 MM and Port Height = 7 MM | 12 | 3.9 mA | BARBED | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.16 mm | 11.5 mm | HONEYWELL SENSING AND CONTROL | PACKAGE | compliant | |||||
|
SSCSNBN100PGAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | Port Diameter = 4.8 MM | 3.5 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | SOLDER | 25.3 mm | 22.87 mm | 27.31 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | unknown | ||||||||
|
SSCMLNN025MDAA3
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 1 ms | 0.3626 Psi | -0.363 Psi | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 2.8 mA | BARBLESS | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-8 | unknown | |||||||
|
HSCDRRN005PDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 5 Psi | -5 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 1.93 MM | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 6.16 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | DIP-6 | compliant | |||||
|
HSCSAAN160MDAA5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | NO | 1 ms | 2.3 Psi | -2.3 Psi | 0.5-4.5V | 0.25 % | DIFFERENTIAL | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 4.93 MM | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 10 mm | 22.06 mm | HONEYWELL SENSING AND CONTROL | SIP-4 | compliant | |||||
|
76061-00000020-01
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Yes | Active | unknown | |||||||||||||||||||||||||||||
|
HSCMRND001BA2A5
Honeywell Sensing and Control
|
$1.0000 Buy | Yes | Active | YES | 460 µs | 14.5 Psi | I2C INTERFACE | 0.5-4.5V | 0.25 % | ABSOLUTE | CERAMIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 4.6 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -20 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.8 mm | 13.3 mm | HONEYWELL SENSING AND CONTROL | SMT-6 | compliant |