Parametric results for: SSCMANN100PG4A3 under Pressure Sensors

Filter Your Search

61 - 70 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCDRNT015PDSA3
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 460 µs 15 Psi -15 Psi SPI 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCSAAN010NDAA3
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 0.3 Psi -0.3 Psi 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 2.8 mA BARBED 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
TSCDLNN100PGUCV
Honeywell Sensing and Control
$1.0000 Buy Active NO 100 Psi GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 2.47 MM and Port Height = 7.95 MM 1 mA STRAIGHT 12 V 1.5 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
HSCDJJN005NDAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 0.18 Psi -0.18 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.34 MM and Port Height = 6.75 MM 3.5 mA STRAIGHT 5.05 V 4.95 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 6.51 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
TSCDJJN001PDUCV
Honeywell Sensing and Control
$1.0000 Buy Active NO 1 Psi -1 Psi DIFFERENTIAL PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 2.34 MM and Port Height = 6.75 MM 1 mA STRAIGHT 12 V 1.5 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 9.91 mm 7.58 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
SSCSAAN600MDAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Yes Active NO 1 ms 8.7022 Psi -8.702 Psi 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.93 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 22.06 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown
SSCMANT150PGAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 150 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-8 unknown
MPXM2102AT1
NXP Semiconductors
$1.0000 Buy Yes Active YES 1 ms 14.5 Psi 0-40mV 1 % 1 % 0MV ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA HOLE 16 V 10 V 125 °C -40 °C SURFACE MOUNT SQUARE SOLDER 8.382 mm 4.064 mm 8.382 mm NXP SEMICONDUCTORS MPAC-5 compliant EAR99 8542.39.00.01 NXP
FXPS7165DI4T1
NXP Semiconductors
$1.2192 Buy Yes Obsolete PRESSURE SENSOR,CAPACITIVE NXP SEMICONDUCTORS unknown 8542.39.00.01 NXP
LPS22CHTR
STMicroelectronics
$1.4260 Buy Yes Obsolete YES 18.2 Psi 3.7 Psi I2C/SPI 0.2-1.5V ABSOLUTE PRESSURE SENSOR, MEMS, PIEZORESISTIVE DIGITAL VOLTAGE 24 12 µA HOLE 3.6 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS LGA-10 compliant STMicroelectronics 2020-08-06