Filter Your Search
51 - 60 of 6,073,442 results
![]() |
76055-00001000-01
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
ABPLLNT001GGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 1 ms | 145 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.68 MM and Port Height = 4.8 MM | 3.8 mA | STRAIGHT | 5.25 V | 4.75 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 7 mm | 8.03 mm | 8 mm | unknown | HONEYWELL SENSING AND CONTROL | ||||||||||||||
|
ASDXACX030PA7A5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 30 Psi | I2C INTERFACE | 0.20-0.80V | ABSOLUTE | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 5 mA | STRAIGHT | 5.25 V | 4.75 V | 105 °C | -20 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 14.02 mm | 16.81 mm | compliant | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, PACKAGE-8 | |||||||||||||
|
ABPDANT100PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 100 Psi | 0.25 % | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG OUTPUT | Port Diameter = 2.74 MM and Port Height = 7 MM | 3.8 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8 mm | 14.44 mm | 11.5 mm | unknown | HONEYWELL SENSING AND CONTROL | ||||||||||||||
|
SSCMRRN005NDSA3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 0.18 Psi | -0.18 Psi | SPI | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | Port Diameter = 1.93 MM | 12 | 3.9 mA | BARBED | 3.33 V | 3.27 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 6.16 mm | 13.3 mm | unknown | HONEYWELL SENSING AND CONTROL | ROHS COMPLIANT, CERAMIC, SMT-8 | |||||||||
|
26PCFFM6G
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 1 ms | 100 Psi | 0.6 % | 0MV | PRESSURE SENSOR,PIEZORESISTIVE | 1/4-28THREAD | 16 V | 85 °C | -20 °C | RECTANGULAR | SOLDER | 23.88 mm | 12.7 mm | compliant | HONEYWELL SENSING AND CONTROL | ||||||||||||||||||||
|
SSCMNNN015PA5A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | YES | 460 µs | 15 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | 12 | 3.9 mA | HOLE | 3.6 V | 3 V | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 10 mm | 5.44 mm | 13.3 mm | unknown | HONEYWELL SENSING AND CONTROL | SMT-8 | ||||||||||
|
SSCDANN060PGAA5
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 1 ms | 60 Psi | 0.25 % | GAGE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 3.5 mA | BARBED | 5.25 V | 4.75 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 10 mm | 13.75 mm | 13.3 mm | compliant | HONEYWELL SENSING AND CONTROL | DIP-8 | |||||||||||||
|
SSCDJNN100MD2A3
Honeywell Sensing and Control
|
$1.0000 | Yes | Active | NO | 460 µs | 1.4504 Psi | -1.45 Psi | I2C INTERFACE | 0.66-2.64V | 0.25 % | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | DIGITAL VOLTAGE | PORT DIAMETER 2.34 MM | 12 | 3.9 mA | BARBLESS | 3.6 V | 3 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 13.3 mm | 7.58 mm | 16.66 mm | unknown | HONEYWELL SENSING AND CONTROL | DIP-8 | ||||||||
|
MPXH6101A6T1
NXP Semiconductors
|
$1.0000 | Yes | Active | YES | 15 ms | 15.2 Psi | 2.18 Psi | 0.20-5.0V | 1.72 % | 1.72 % | 0.22V | ABSOLUTE | PLASTIC | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | TEMPERATURE COMPENSATED, SIGNAL CONDITION | 10 mA | HOLE | 5.5 V | 4.75 V | 125 °C | -40 °C | SURFACE MOUNT | SQUARE | SOLDER | 7.36 mm | 3.93 mm | 7.36 mm | compliant | NXP SEMICONDUCTORS | PLASTIC, SSOP-8 | EAR99 | 8542.31.00.01 | NXP |