Parametric results for: SSCMANN100PG4A3 under Pressure Sensors

Filter Your Search

41 - 50 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HSCMRND006MD2A3T
Honeywell Sensing and Control
$1.0000 Yes Yes Active unknown
HSCSNBD010ND2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.3 Psi -0.3 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.8 MM 12 2.8 mA STRAIGHT 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm compliant HONEYWELL SENSING AND CONTROL SIP-4
SSCMRRN001NDSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.036 Psi -0.036 Psi SPI 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 6.16 mm 13.3 mm unknown HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8
HSCDANN001BGAA3
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 14.5 Psi 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm compliant HONEYWELL SENSING AND CONTROL DIP-6
HSCSAAN600MDAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 8.7 Psi -8.7 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 22.06 mm compliant HONEYWELL SENSING AND CONTROL SIP-4
SSCMLNN006BASA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 87 Psi SPI 0.66-2.64V 0.25 % ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA BARBLESS 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm unknown HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8
HSCDANN150PASA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 460 µs 150 Psi SPI 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm compliant HONEYWELL SENSING AND CONTROL DIP-6
SSCSNBN600LD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.087 Psi -0.087 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.8 MM 12 3.9 mA STRAIGHT 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER 25.3 mm 22.87 mm 27.31 mm unknown HONEYWELL SENSING AND CONTROL SIP-4
HSCSSNT060PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 60 Psi 0.5-4.5V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT 3.5 mA HOLE 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm compliant HONEYWELL SENSING AND CONTROL SIP-4
SSCSNBN015PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER 25.3 mm 22.87 mm 27.31 mm compliant HONEYWELL SENSING AND CONTROL SIP-4