Parametric results for: ipsu-gp1k5-6 under Pressure Sensors

Filter Your Search

31 - 40 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDJJN005NDAA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active NO 1 ms 0.18 Psi -0.18 Psi 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE PORT DIAMETER 2.34 MM 3.5 mA BARBLESS 5.05 V 4.95 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 13.3 mm 6.51 mm 16.66 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
MPL115A2T1
NXP Semiconductors
$1.0000 Yes Obsolete YES 16.6793 Psi 7.25 Psi I2C INTERFACE ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 10 10 µA HOLE 5.5 V 2.375 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.2 mm 5 mm NXP SEMICONDUCTORS LGA-8 compliant EAR99 8542.39.00.01 NXP
HSCSANN015PGAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 2.8 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 13.75 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
ABPLNNN001PG4A3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 1 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA HOLE 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 7 mm 2.95 mm 8 mm HONEYWELL SENSING AND CONTROL unknown
HSCMRNN100PGSA5
Honeywell Sensing and Control
$1.0000 Yes Yes Active YES 460 µs 100 Psi SPI 0.5-4.5V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL SMT-6 compliant
SSCDANN001PGAA3
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
ASDXRRX001PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 1 Psi GAGE PRESSURE SENSOR,STRAIN GUAGE ANALOG VOLTAGE RATIOMETRIC 12-BIT ANALOG OUTPUT 12 3.5 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 14.02 mm 8.94 mm 16.81 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, PACKAGE-8 compliant
ABPMRNT060MGSS3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.87 Psi SPI 0.66-2.64V 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.6 MM and Port Height = 4.75 MM 12 3.9 mA BARBED 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 11.5 mm 6.78 mm 12.75 mm HONEYWELL SENSING AND CONTROL unknown
SSCDANN015PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 compliant
ABPDRNT150PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.5 mm 7.89 mm 12.75 mm HONEYWELL SENSING AND CONTROL PACKAGE compliant