Parametric results for: HSCSNBN004NDAA5 under Pressure Sensors

Filter Your Search

51 - 60 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCMRRN001NDSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.036 Psi -0.036 Psi SPI 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
SSCSNBN600LD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 0.087 Psi -0.087 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.8 MM 12 3.9 mA STRAIGHT 3.33 V 3.27 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL SIP-4 unknown
76055-00001000-01
Honeywell Sensing and Control
$1.0000 Yes Yes Active unknown
ABPDANT100PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 100 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.74 MM and Port Height = 7 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 8 mm 14.44 mm 11.5 mm HONEYWELL SENSING AND CONTROL unknown
SSCSNBN015PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 15 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE Port Diameter = 4.8 MM 3.5 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
SSCDJNN100MD2A3
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 1.4504 Psi -1.45 Psi I2C INTERFACE 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE PORT DIAMETER 2.34 MM 12 3.9 mA BARBLESS 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 13.3 mm 7.58 mm 16.66 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
ABPLLNT001GGAA5
Honeywell Sensing and Control
$1.0000 Yes Active YES 1 ms 145 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 2.68 MM and Port Height = 4.8 MM 3.8 mA STRAIGHT 5.25 V 4.75 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 7 mm 8.03 mm 8 mm HONEYWELL SENSING AND CONTROL unknown
SSCMRRN005NDSA3
Honeywell Sensing and Control
$1.0000 Yes Active YES 460 µs 0.18 Psi -0.18 Psi SPI 0.66-2.64V 0.25 % DIFFERENTIAL PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 1.93 MM 12 3.9 mA BARBED 3.33 V 3.27 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 6.16 mm 13.3 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
SSCDANN060PGAA5
Honeywell Sensing and Control
$1.0000 Yes Active NO 1 ms 60 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 3.5 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-8 compliant
ASDXACX030PA7A5
Honeywell Sensing and Control
$1.0000 Yes Active NO 460 µs 30 Psi I2C INTERFACE 0.20-0.80V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 5 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 14.02 mm 16.81 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, PACKAGE-8 compliant