Parametric results for: HSCSNBN004NDAA5 under Pressure Sensors

Filter Your Search

41 - 50 of 6,073,442 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SSCDANN001PGAA3
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 1 Psi 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE 2.8 mA BARBED 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, DIP-8 unknown
ABPDRNT150PGAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 150 Psi 0.25 % GAGE PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 1.6 MM and Port Height = 4.75 MM 3.8 mA BARBED 5.25 V 4.75 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.5 mm 7.89 mm 12.75 mm HONEYWELL SENSING AND CONTROL PACKAGE compliant
SSCSLNN600MG2A3
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 460 µs 8.702 Psi I2C INTERFACE 0.66-2.64V 0.25 % GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 2.47 MM 12 3.9 mA BARBLESS 3.6 V 3 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 13.75 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SIP-4 unknown
HSCDANN001BGAA3
Honeywell Sensing and Control
$1.0000 Buy Yes Yes Active NO 1 ms 14.5 Psi 0.33-2.97V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM and Port Height = 7.95 MM 3.9 mA BARBED 3.6 V 3 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCDANN150PASA5
Honeywell Sensing and Control
$1.0000 Buy Yes Yes Active NO 460 µs 150 Psi SPI 0.5-4.5V 0.25 % ABSOLUTE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.93 MM and Port Height = 7.95 MM 12 4.6 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 5.8 mm 13.3 mm HONEYWELL SENSING AND CONTROL DIP-6 compliant
HSCSNBD010ND2A3
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 460 µs 0.3 Psi -0.3 Psi I2C INTERFACE 0.33-2.97V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE Port Diameter = 4.8 MM 12 2.8 mA STRAIGHT 3.33 V 3.27 V 85 °C -20 °C THROUGH HOLE MOUNT IRREGULAR SOLDER 25.3 mm 22.87 mm 27.31 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCMRND006MD2A3T
Honeywell Sensing and Control
$1.0000 Buy Yes Yes Active unknown
SSCMLNN006BASA3
Honeywell Sensing and Control
$1.0000 Buy Yes Active YES 460 µs 87 Psi SPI 0.66-2.64V 0.25 % ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 12 3.9 mA BARBLESS 3.6 V 3 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 10 mm 13.75 mm 13.3 mm HONEYWELL SENSING AND CONTROL ROHS COMPLIANT, CERAMIC, SMT-8 unknown
HSCSSNT060PGAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 60 Psi 0.5-4.5V 0.25 % GAGE CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT 3.5 mA HOLE 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 5.1 mm 13.11 mm 12.57 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant
HSCSAAN600MDAA5
Honeywell Sensing and Control
$1.0000 Buy Yes Active NO 1 ms 8.7 Psi -8.7 Psi 0.5-4.5V 0.25 % DIFFERENTIAL CERAMIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG OUTPUT Port Diameter = 4.93 MM 3.5 mA BARBED 5.25 V 4.75 V 85 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 10 mm 10 mm 22.06 mm HONEYWELL SENSING AND CONTROL SIP-4 compliant