Filter Your Search
1 - 10 of 941,572 results
|
HCZ-H8-A
SPC Multicomp
|
$0.3065 Buy | Active | HUMIDITY SENSOR | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||||||||||||||||||||||
|
ISL29112IROZ-T7A
Renesas Electronics Corporation
|
$0.5193 Buy | Yes | Yes | Obsolete | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | DODFN | 6 | L6.2X2.1 | 8542.39.00.01 | |||||||||||||||||||||||||
|
XC3202B183MR-G
Torex Semiconductor LTD
|
$0.5274 Buy | Yes | Obsolete | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | TIN | TOREX SEMICONDUCTOR LTD | unknown | Torex | |||||||||||||||||||||||||||||
|
MTCH1010-V/SN
Microchip Technology Inc
|
$0.6080 Buy | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | e3 | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | ||||||||||
|
TEMD6200FX01
Vishay Intertechnologies
|
$0.6227 Buy | Yes | Active | YES | AMBIENT LIGHT SENSOR | 100 °C | -40 °C | AEC-Q101 | SURFACE MOUNT | 2 | PLASTIC | RECTANGULAR | 1.25 mm | 850 µm | 2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMD-2 | |||||||||||||||||||
![]() |
AT42QT1011-MAHR
Microchip Technology Inc
|
$0.6482 Buy | Yes | Yes | Active | YES | 0.50-2.30V | CAPACITIVE TOUCH SENSOR | DIGITAL VOLTAGE | SEATED HGT MAX | DIGITAL | 5.5 V | 1.8 V | 85 °C | -40 °C | TS 16949 | SURFACE MOUNT | 8 | UNSPECIFIED | RECTANGULAR | 1.95 mm | 600 µm | 2 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 8542.31.00.01 | UDFN-8 | EAR99 | ||||||||||
|
MTCH1010T-V/SN
Microchip Technology Inc
|
$0.6565 Buy | Yes | Active | YES | 0.60-2.40 | CAPACITIVE TOUCH SENSOR | DIGITAL OUTPUT | SEATED HGT MIN | OPEN-DRAIN | 5.5 V | 2 V | MOC | e3 | 105 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.25 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | SOIC-8 | ||||||||||
|
RE46C141E16F
Microchip Technology Inc
|
$0.6622 Buy | Yes | Yes | Active | NO | 0.60-5.50V | SMOKE SENSOR | VOLTAGE OUTPUT | OPEN-DRAIN | 12 V | 6 V | CMOS | e3 | 75 °C | -25 °C | THROUGH HOLE MOUNT | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | Matte Tin (Sn) | 6.35 mm | 5.334 mm | 19.18 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | DIP-16 | ||||||||||
|
LTR-F216A
Lite-On Semiconductor Corporation
|
$0.6640 Buy | Yes | Active | AMBIENT LIGHT SENSOR | LITE-ON TECHNOLOGY CORP | unknown | ||||||||||||||||||||||||||||||||
![]() |
AT42QT1011-TSHR
Microchip Technology Inc
|
$0.6966 Buy | Yes | Yes | Active | YES | 0.50-2.30V | CAPACITIVE TOUCH SENSOR | DIGITAL VOLTAGE | DIGITAL | 5.5 V | 1.8 V | e3 | 85 °C | -40 °C | TS 16949 | SURFACE MOUNT | 6 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | 1.6 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | 8542.31.00.01 | SOT-23, 6 PIN | EAR99 | 2016-12-19 |