Parametric results for: LF1010-S/SP22 under Other Sensors/Transducers

Filter Your Search

1 - 10 of 941,509 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HCZ-H8-A
SPC Multicomp
$0.3065 Buy Active HUMIDITY SENSOR MULTICOMP PRO unknown Multicomp Pro
ISL29112IROZ-T7A
Renesas Electronics Corporation
$0.3553 Buy Yes Yes Obsolete e4 Nickel/Palladium/Gold (Ni/Pd/Au) RENESAS ELECTRONICS CORP compliant Renesas Electronics DODFN 6 L6.2X2.1 8542.39.00.01
LM334Z/LFT1
Texas Instruments
$0.3728 Buy Yes Yes Active NO ANALOG CIRCUIT 1 40 V 1 V COMMERCIAL e3 X-XBCY-W3 70 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 UNSPECIFIED CYLINDRICAL Matte Tin (Sn) WIRE BOTTOM TEXAS INSTRUMENTS INC compliant Texas Instruments 8542.39.00.01 TO-92, 3 PIN EAR99 40 V 800 mV
SE97BTP,547
NXP Semiconductors
$0.5518 Buy Yes Active YES 2-WIRE INTERFACE 3 Cel PLASTIC TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL 11 400 µA 3.6 V 3 V 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.11,20 RECTANGULAR SOLDER 2 mm 730 µm 3 mm NXP SEMICONDUCTORS compliant NXP SON 8 SOT1069-2 8542.39.00.01 HWSON-8 EAR99
LM334M/NOPB
Texas Instruments
$0.5627 Buy Yes Yes Active YES ANALOG CIRCUIT 1 40 V 1 V BIPOLAR COMMERCIAL e3 R-PDSO-G8 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC compliant Texas Instruments SOIC 8 8542.39.00.01 GREEN, PLASTIC, SOIC-8 EAR99 40 V 800 mV
MTCH1010-V/SN
Microchip Technology Inc
$0.6080 Buy Yes Active YES 0.60-2.40 CAPACITIVE TOUCH SENSOR DIGITAL OUTPUT SEATED HGT MIN OPEN-DRAIN 5.5 V 2 V MOC e3 105 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR Matte Tin (Sn) 3.9 mm 1.25 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-8
TEMD6200FX01
Vishay Intertechnologies
$0.6159 Buy Yes Active YES AMBIENT LIGHT SENSOR 100 °C -40 °C AEC-Q101 SURFACE MOUNT 2 PLASTIC RECTANGULAR 1.25 mm 850 µm 2 mm VISHAY INTERTECHNOLOGY INC compliant Vishay SMD-2
MTCH1010T-V/SN
Microchip Technology Inc
$0.6565 Buy Yes Active YES 0.60-2.40 CAPACITIVE TOUCH SENSOR DIGITAL OUTPUT SEATED HGT MIN OPEN-DRAIN 5.5 V 2 V MOC e3 105 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOP8,.25 RECTANGULAR Matte Tin (Sn) 3.9 mm 1.25 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant Microchip SOIC-8
RE46C141E16F
Microchip Technology Inc
$0.6622 Buy Yes Yes Active NO 0.60-5.50V SMOKE SENSOR VOLTAGE OUTPUT OPEN-DRAIN 12 V 6 V CMOS e3 75 °C -25 °C THROUGH HOLE MOUNT 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR Matte Tin (Sn) 6.35 mm 5.334 mm 19.18 mm MICROCHIP TECHNOLOGY INC compliant Microchip DIP-16
LTR-F216A
Lite-On Semiconductor Corporation
$0.6640 Buy Yes Active AMBIENT LIGHT SENSOR LITE-ON TECHNOLOGY CORP unknown