Parametric results for: rc01-2k-5% under Other Sensors/Transducers

Filter Your Search

31 - 40 of 941,572 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RE46C143S16TF
Microchip Technology Inc
$0.9935 Yes Yes Active YES 0.60-5.50V SMOKE SENSOR VOLTAGE OUTPUT 1 1 OPEN-DRAIN 12 V 6 V CMOS e3 75 °C -25 °C TS 16949 SURFACE MOUNT 16 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) MICROCHIP TECHNOLOGY INC SOIC-16 compliant Microchip
RE46C141S16TF
Microchip Technology Inc
$0.9935 Yes Yes Active YES 0.60-5.50V SMOKE SENSOR VOLTAGE OUTPUT BODY HGT_MIN OPEN-DRAIN 12 V 6 V CMOS e3 75 °C -25 °C SURFACE MOUNT 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR Matte Tin (Sn) 3.9 mm 1.75 mm 9.9 mm MICROCHIP TECHNOLOGY INC SOIC-16 compliant Microchip EAR99 8542.39.00.01
RE46C144S16TF
Microchip Technology Inc
$0.9935 Yes Yes Active SMOKE SENSOR e3 Matte Tin (Sn) MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01
SHT40-BD1F-R2
Sensirion
$0.9987 Yes Active YES HUMIDITY AND TEMPERATURE SENSOR DIGITAL VOLTAGE 3.6 V 1.08 V 125 °C -40 °C SURFACE MOUNT 4 SOLCC4,.06,32 SQUARE 1.5 mm 500 µm 1.5 mm SENSIRION AG compliant Sensirion
FXOS8700CQR1
NXP Semiconductors
$1.0000 Yes Obsolete YES 0.18-1.62V ACCELEROMETER DIGITAL VOLTAGE 3.6 V 1.95 V e3 85 °C -40 °C SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 SQUARE Tin (Sn) 3 mm 1.15 mm 3 mm NXP SEMICONDUCTORS QFN-16 compliant NXP 8542.39.00.01
QT60160-ISG
Microchip Technology Inc
$1.0000 Yes Yes Active YES 0.20-4.20V TOUCH SENSOR DIGITAL VOLTAGE DIGITAL 5.25 V 1.8 V 85 °C -40 °C SURFACE MOUNT 32 UNSPECIFIED LCC32,.2SQ,20 SQUARE MATTE TIN 5 mm 1 mm 5 mm MICROCHIP TECHNOLOGY INC MLF-32 compliant Microchip EAR99 8542.31.00.01
TSL25403M
ams OSRAM Group
$1.0108 Yes Active YES AMBIENT LIGHT SENSOR DIGITAL VOLTAGE DIGITAL 2 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 10 PLASTIC LCC10,.08SQ,20 SQUARE NICKEL PALLADIUM GOLD 2 mm 500 µm 2 mm AMS-OSRAM AG compliant ams OSRAM
SE98ATP,547
NXP Semiconductors
$1.0213 Yes Active YES 400 µA e4 125 °C -40 °C SURFACE MOUNT 8 PLASTIC/EPOXY SOLCC8,.12,20 RECTANGULAR Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NXP SEMICONDUCTORS compliant NXP 8542.39.00.01 SON 8 SOT1069-1
ISL29102IROZ-T7A
Renesas Electronics Corporation
$1.0281 No Obsolete RENESAS ELECTRONICS CORP compliant Renesas Electronics 8542.39.00.01 DODFN 6 L6.2X2.1
TSL25413M
ams OSRAM Group
$1.0885 Yes Active YES AMBIENT LIGHT SENSOR DIGITAL VOLTAGE DIGITAL 2 V 1.7 V e4 85 °C -30 °C SURFACE MOUNT 10 PLASTIC LCC10,.08SQ,20 SQUARE Nickel/Palladium/Gold (Ni/Pd/Au) 2 mm 500 µm 2 mm AMS-OSRAM AG compliant ams OSRAM