Filter Your Search
31 - 40 of 941,572 results
|
RE46C143S16TF
Microchip Technology Inc
|
$0.9935 | Yes | Yes | Active | YES | 0.60-5.50V | SMOKE SENSOR | VOLTAGE OUTPUT | 1 | 1 | OPEN-DRAIN | 12 V | 6 V | CMOS | e3 | 75 °C | -25 °C | TS 16949 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | Microchip | |||||||||||||
|
RE46C141S16TF
Microchip Technology Inc
|
$0.9935 | Yes | Yes | Active | YES | 0.60-5.50V | SMOKE SENSOR | VOLTAGE OUTPUT | BODY HGT_MIN | OPEN-DRAIN | 12 V | 6 V | CMOS | e3 | 75 °C | -25 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.75 mm | 9.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||||||
|
RE46C144S16TF
Microchip Technology Inc
|
$0.9935 | Yes | Yes | Active | SMOKE SENSOR | e3 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SHT40-BD1F-R2
Sensirion
|
$0.9987 | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | ||||||||||||||||||||
|
FXOS8700CQR1
NXP Semiconductors
|
$1.0000 | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | 3.6 V | 1.95 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | SQUARE | Tin (Sn) | 3 mm | 1.15 mm | 3 mm | NXP SEMICONDUCTORS | QFN-16 | compliant | NXP | 8542.39.00.01 | ||||||||||||||
![]() |
QT60160-ISG
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | YES | 0.20-4.20V | TOUCH SENSOR | DIGITAL VOLTAGE | DIGITAL | 5.25 V | 1.8 V | 85 °C | -40 °C | SURFACE MOUNT | 32 | UNSPECIFIED | LCC32,.2SQ,20 | SQUARE | MATTE TIN | 5 mm | 1 mm | 5 mm | MICROCHIP TECHNOLOGY INC | MLF-32 | compliant | Microchip | EAR99 | 8542.31.00.01 | ||||||||||||
|
TSL25403M
ams OSRAM Group
|
$1.0108 | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | NICKEL PALLADIUM GOLD | 2 mm | 500 µm | 2 mm | AMS-OSRAM AG | compliant | ams OSRAM | ||||||||||||||||
![]() |
SE98ATP,547
NXP Semiconductors
|
$1.0213 | Yes | Active | YES | 400 µA | e4 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NXP SEMICONDUCTORS | compliant | NXP | 8542.39.00.01 | SON | 8 | SOT1069-1 | |||||||||||||||||||
|
ISL29102IROZ-T7A
Renesas Electronics Corporation
|
$1.0281 | No | Obsolete | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | 8542.39.00.01 | DODFN | 6 | L6.2X2.1 | ||||||||||||||||||||||||||||||
|
TSL25413M
ams OSRAM Group
|
$1.0885 | Yes | Active | YES | AMBIENT LIGHT SENSOR | DIGITAL VOLTAGE | DIGITAL | 2 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 10 | PLASTIC | LCC10,.08SQ,20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 2 mm | 500 µm | 2 mm | AMS-OSRAM AG | compliant | ams OSRAM |