Filter Your Search
11 - 20 of 941,572 results
![]() |
AT42QT1012-TSHR
Microchip Technology Inc
|
$0.7155 | Yes | Yes | Active | YES | 0.60-2.30V | CAPACITIVE TOUCH SENSOR | DIGITAL VOLTAGE | DIGITAL | 5.5 V | 1.8 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | Matte Tin (Sn) | 1.6 mm | 1.1 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | 2016-12-19 | Microchip | |||||||
|
FXLS93630AESR2
NXP Semiconductors
|
$0.7267 | Yes | Active | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | ||||||||||||||||||||||||||||
|
FXLS93620AESR2
NXP Semiconductors
|
$0.7267 | Yes | Active | ACCELEROMETER | AEC-Q100 | NXP SEMICONDUCTORS | compliant | NXP | |||||||||||||||||||||||||||
![]() |
OHD1-115B
KEMET Corporation
|
$0.7478 | Yes | Yes | Active | NO | THERMAL SENSOR | 150 °C | -20 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR | 5.6 mm | 5.5 mm | 18 mm | KEMET ELECTRONICS CORP | PACKAGE-2 | compliant | KEMET | |||||||||||||||||
|
RE46C141S16F
Microchip Technology Inc
|
$0.7527 | Yes | Yes | Active | YES | 0.60-5.50V | SMOKE SENSOR | VOLTAGE OUTPUT | BODY HGT_MIN | OPEN-DRAIN | 12 V | 6 V | CMOS | e3 | 75 °C | -25 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.75 mm | 9.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | EAR99 | 8542.39.00.01 | |||||
|
TCS34103M
ams OSRAM Group
|
$0.7556 | Yes | Active | YES | COLOR SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 1.98 V | 1.7 V | 85 °C | -30 °C | SURFACE MOUNT | 6 | RECTANGULAR | 1 mm | 500 µm | 2 mm | AMS-OSRAM AG | compliant | ams OSRAM | |||||||||||||||
|
ACHS-7124-500E
Broadcom Limited
|
$0.7660 | Yes | Active | CURRENT SENSOR | BROADCOM INC | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
20-0584
TE Connectivity
|
$0.7946 | Yes | Active | PHOTO OPTIC SENSOR | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
VEML3235
Vishay Intertechnologies
|
$0.7979 | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||||||||||||||||||
|
ACHS-7195-500E
Broadcom Limited
|
$0.8043 | Yes | Active | YES | CURRENT SENSOR | VOLTAGE OUTPUT | 5.5 V | 4.5 V | CMOS | 110 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC | SOP8,.25 | RECTANGULAR | 3.937 mm | 1.908 mm | 5.08 mm | BROADCOM INC | SOP-8 | compliant |