Filter Your Search
21 - 30 of 941,562 results
|
RE46C143S16F
Microchip Technology Inc
|
$0.8079 Buy | Yes | Yes | Active | YES | 0.60-5.50V | SMOKE SENSOR | VOLTAGE OUTPUT | 1 | 1 | OPEN-DRAIN | 12 V | 6 V | CMOS | e3 | 75 °C | -25 °C | TS 16949 | SURFACE MOUNT | 16 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
RE46C144S16F
Microchip Technology Inc
|
$0.8079 Buy | Yes | Yes | Active | SMOKE SENSOR | e3 | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||||||||||
|
LIS2DHTR
STMicroelectronics
|
$0.8148 Buy | Yes | Obsolete | YES | 0.18-1.62V | ACCELEROMETER | DIGITAL VOLTAGE | DIGITAL | 3.6 V | 1.71 V | 85 °C | -40 °C | SURFACE MOUNT | 14 | PLASTIC/EPOXY | LCC14,.08SQ,14 | SQUARE | NICKEL GOLD | 2 mm | 1 mm | 2 mm | STMICROELECTRONICS | LGA-14 | compliant | EAR99 | STMicroelectronics | ||||||||||
|
VEML3235SL
Vishay Intertechnologies
|
$0.8275 Buy | Yes | Active | AMBIENT LIGHT SENSOR | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||||||||||||||||||
![]() |
CAP1206-1-SL
Microchip Technology Inc
|
$0.8500 Buy | Yes | Yes | Active | YES | TOUCH SENSOR | DIGITAL VOLTAGE | STD_HGT_MIN | 6 | OPEN-DRAIN | 5.5 V | 3 V | e3 | 85 °C | TS 16949 | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.25 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | 8542.39.00.01 | Microchip | |||||||
|
SHT40-AD1F-R2
Sensirion
|
$0.8616 Buy | Yes | Active | YES | HUMIDITY AND TEMPERATURE SENSOR | DIGITAL VOLTAGE | 3.6 V | 1.08 V | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.06,32 | SQUARE | 1.5 mm | 500 µm | 1.5 mm | SENSIRION AG | compliant | Sensirion | ||||||||||||||||
![]() |
CAP1206-1-SL-TR
Microchip Technology Inc
|
$0.8760 Buy | Yes | Yes | Active | YES | 0.4-144V | TOUCH SENSOR | DIGITAL VOLTAGE | STD_HGT_MIN | OPEN-DRAIN | 5.5 V | 3 V | e3 | 85 °C | TS 16949 | SURFACE MOUNT | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | Matte Tin (Sn) | 3.9 mm | 1.25 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | SOIC-14 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
20-0599
TE Connectivity
|
$0.8818 Buy | Yes | Active | Fiber Optic Sensor | 80 °C | -20 °C | 5.1 mm | 1.9 mm | 4.4 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||
|
ST1VAFE3BXTR
STMicroelectronics
|
$0.9331 Buy | Yes | Active | ACCELEROMETER | STMICROELECTRONICS | unknown | STMicroelectronics | |||||||||||||||||||||||||||||
|
BD3852MUZ-ZTR
ROHM Semiconductor
|
$0.9757 Buy | Yes | Active | YES | 0.3-1.5V | SHOCK SENSOR | VOLTAGE OUTPUT | 2.3 V | 1.6 V | 85 °C | -40 °C | SURFACE MOUNT | 16 | UNSPECIFIED | LCC16,.12SQ,20 | SQUARE | 3 mm | 350 µm | 3 mm | ROHM CO LTD | VQFN-16 | compliant | ROHM Semiconductor |