Parametric results for: drv5053raqlpgmq1 under Magnetic Field Sensors

Filter Your Search

81 - 90 of 9,339 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DRV5032FALPGM
Texas Instruments
$0.2884 Yes Yes Active NO 1.5 mT -5-5mA 4.8 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT OMNIPOLAR 3.5 µA 5 mA OPEN-DRAIN 5.5 V 1.65 V e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-01-31 Texas Instruments
DRV5032FADMRR
Texas Instruments
$0.2884 Yes Yes Active YES 1.5 mT -5.0-5.0mA 4.8 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT UNIPOLAR 3.5 µA 5 mA COMPLEMENTARY OPEN-DRAIN 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR Matte Tin (Sn) SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments
DRV5032FDLPGM
Texas Instruments
$0.2884 Yes Yes Active NO 1.5 mT -5-5mA 4.8 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT UNIPOLAR 3.5 µA 5 mA PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C THROUGH HOLE MOUNT 3 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 3.15 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-04-25 Texas Instruments
DRV5032DUDBZR
Texas Instruments
$0.2884 Yes Yes Active YES 0.7 mT 0-5.5V 3.9 mT 0.9 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL VOLTAGE IT ALSO HAS MAGNETIC RANGE -3.5 TO -1.2 ... more UNIPOLAR 3.5 µA 5 mA PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
DRV5032FCLPGM
Texas Instruments
$0.2884 Yes Yes Active NO 1.5 mT -5-5mA 3.9 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT OMNIPOLAR 3.5 µA 5 mA OPEN-DRAIN 5.5 V 1.65 V e3 85 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 RECTANGULAR Matte Tin (Sn) SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2020-01-31 Texas Instruments
DRV5032FDDMRR
Texas Instruments
$0.2884 Yes Yes Active YES 1.5 mT -5.0-5.0mA 4.8 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT UNIPOLAR 3.5 µA 5 mA COMPLEMENTARY PUSH-PULL 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 4 RECTANGULAR Matte Tin (Sn) SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments
DRV5032FCDBZR
Texas Instruments
$0.2884 Yes Yes Active YES 1.5 mT -5.0-5.0mA 3.9 mT 0.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT UNIPOLAR 3.5 µA 5 mA COMPLEMENTARY OPEN-DRAIN 5.5 V 1.65 V e3 85 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments
DRV5021A1QDBZR
Texas Instruments
$0.2898 Yes Yes Active YES 1.1 mT 2-WIRE INTERFACE 0-20mA 4.4 mT 0.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 2.9 MT UNIPOLAR 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-12-09 Texas Instruments SOT-23, 3 PIN
DRV5021A2QDBZR
Texas Instruments
$0.2898 Yes Yes Active YES 2.2 mT 2-WIRE INTERFACE 0-20mA 12.5 mT 3.6 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 9.2 MT UNIPOLAR 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-12-09 Texas Instruments SOT-23, 3 PIN
DRV5021A3QDBZR
Texas Instruments
$0.2898 Yes Yes Active YES 3.8 mT 2-WIRE INTERFACE 0-20mA 22.7 mT 6.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 17.9 MT UNIPOLAR 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY RECTANGULAR Matte Tin (Sn) SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 2018-12-09 Texas Instruments SOT-23, 3 PIN